XINGLIGHT XL-2012SURSYGC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-2012SURSYGC |
| LCSC Part # | C965847 |
| Packaging | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | LED RED, YELLOW GREEN WATER CLEAR SMD |
| Datasheet | XINGLIGHT XL-2012SURSYGC |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,2x1.2mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 620nm;570nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 450mcd;270mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | 2mm x 1.2mm square LED | |
| Wavelength | 620nm~630nm;565nm~575nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,2x1.2mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Installation method | Top-mount |
| Type | Description | |
|---|---|---|
| Color Temperature | - | |
| Peak Wavelength | 620nm;570nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 450mcd;270mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | 2mm x 1.2mm square LED | |
| Wavelength | 620nm~630nm;565nm~575nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 2.0×1.2×0.8mm
- Emission color & encapsulant: Red/standard green dual-color / clear encapsulant
- RoHS-compliant eco-friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated pick-and-place machines
- Compatible with reflow soldering process
Applications
AI Translation
- Home appliances
- Healthcare & medical
- Smart home
- Bluetooth audio
- Backlight displays, automotive instrumentation
- Architectural lighting
- Lighting fixtures, specialty apparel
In-Stock: 18,720
18,720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0346$ 0.0329 | $ 0.66 |
| 200+ | $ 0.0271$ 0.0258 | $ 5.16 |
| 600+ | $ 0.0229$ 0.0218 | $ 13.08 |
| 3,000+ | $ 0.021$ 0.0200 | $ 60.00 |
| 9,000+ | $ 0.0188$ 0.0179 | $ 161.10 |
| 21,000+ | $ 0.0177$ 0.0169 | $ 354.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,2x1.2mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Installation method | Top-mount | |
| Color Temperature | - | |
| Peak Wavelength | 620nm;570nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 450mcd;270mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | 2mm x 1.2mm square LED | |
| Wavelength | 620nm~630nm;565nm~575nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,2x1.2mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Common Anode | |
| Installation method | Top-mount |
| Type | Description | |
|---|---|---|
| Color Temperature | - | |
| Peak Wavelength | 620nm;570nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 450mcd;270mcd | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | 2mm x 1.2mm square LED | |
| Wavelength | 620nm~630nm;565nm~575nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 2.0×1.2×0.8mm
- Emission color & encapsulant: Red/standard green dual-color / clear encapsulant
- RoHS-compliant eco-friendly process
- Moisture Sensitivity Level (MSL): Level 3
- EIA standard packaging
- Compatible with SMT automated pick-and-place machines
- Compatible with reflow soldering process
Applications
AI Translation
- Home appliances
- Healthcare & medical
- Smart home
- Bluetooth audio
- Backlight displays, automotive instrumentation
- Architectural lighting
- Lighting fixtures, specialty apparel
C965847 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



