LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
XINGLIGHT XL-3216UGC product image
  • XL-3216UGC thumbnail 1
  • XL-3216UGC thumbnail 2
  • XL-3216UGC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-3216UGC

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-3216UGC
LCSC Part #
C965825
Packaging
1206
Customer #
Key Attributes
LED EMERALD GREEN WATER CLEAR 1206 SMD
DatasheetXINGLIGHT XL-3216UGC
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerXINGLIGHT
Packaging1206
Installation methodTop-mount
Color Temperature-
Peak Wavelength534nm
Lens ColorWater Clear
Luminous Intensity900mcd
Viewing Angle120°
Forward Current20mA
Illumination ColorEmerald Green
Lamp Holder Type3.2mm x 1.6mm square LED
Voltage - Forward(Vf)3.4V
Operating Temperature-40℃~+85℃
Diode ConfigurationDiscrete Diode
Wavelength516nm~525nm

Features

AI Translation
  • Dimensions (L/W/H): 3.2×1.6×0.8mm
  • Emission color / Lens: Emerald green / Water clear
  • RoHS compliant
  • Moisture Sensitivity Level (MSL): Level 3
  • EIA standard packaging
  • Compatible with SMT automated assembly
  • Compatible with reflow soldering process

Applications

AI Translation
  • Medical devices: endoscopes, pulse oximeters
  • Automotive electronics: backlit button lights, indicator lights
  • Industrial products: electronic dashboards, industrial equipment
  • Smart home: white goods, seven-segment LED displays
  • Communication products: mobile phone button lights, routers, set-top boxes