LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL-1005UGC product image
  • XL-1005UGC thumbnail 1
  • XL-1005UGC thumbnail 2
  • XL-1005UGC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-1005UGCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-1005UGC
LCSC Part #
C965793
Packaging
0402
Customer #
Key Attributes
LED EMERALD GREEN WATER CLEAR 0402 SMD
Datasheetpdf iconXINGLIGHT XL-1005UGC
In-Stock: 851,250
851,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0089$ 0.45
500+$ 0.0072$ 3.60
1,500+$ 0.0062$ 9.30
5,000+$ 0.0058$ 29.00
25,000+$ 0.0053$ 132.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerXINGLIGHT
Packaging0402
Forward Current25mA
Voltage - Forward(Vf)3V
Operating Temperature-40℃~+85℃
Wavelength - Dominant516nm~531nm
Diode ConfigurationDiscrete Diode
Luminous Intensity249mcd
Installation methodTop-mount
Color Temperature-
Peak Wavelength531nm
Lens ColorWater Clear
Viewing Angle120°
Illumination ColorEmerald Green
Lamp Holder Type1.0mm x 0.5mm square LED
Power(Watts)80mW

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L/W/H): 1.0×0.5×0.40mm
  • Emission color / lens: Emerald green / water clear
  • RoHS compliant
  • Moisture Sensitivity Level (MSL): Level 3
  • EIA standard packaging
  • Compatible with SMT automated assembly
  • Compatible with reflow soldering process

Applications

AI Translation
  • Automotive electronics: backlight button indicators, signal lights
  • Industrial products: electronic dashboards, industrial equipment
  • Consumer electronics
  • LED backlighting
  • Electronic appliance indicator applications
  • Computers, mobile phones & digital devices
  • Communication products: mobile phone button backlights, routers, TV boxes