TI LSF0102DCUR
| Manufacturer | |
| MPN | LSF0102DCUR |
| LCSC Part # | C964636 |
| Packaging | VSSOP-8-0.5mm |
| Customer # | |
| Key Attributes | 1 2 VSSOP-8-0.5mm Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.5mm | |
| output type | Open-drain;Push-Pull | |
| Output Signal | TTL | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | TTL | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.8V~5.5V;950mV~4.5V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,265
10,265 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.425 | $ 2.13 |
| 50+ | $ 0.3343 | $ 16.72 |
| 150+ | $ 0.2954 | $ 44.31 |
| 500+ | $ 0.2469 | $ 123.45 |
| 3,000+ | $ 0.2102 | $ 630.60 |
| 6,000+ | $ 0.1972 | $ 1183.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.5mm | |
| output type | Open-drain;Push-Pull | |
| Output Signal | TTL | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | TTL | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.8V~5.5V;950mV~4.5V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



