LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI MSP430F169IPM

Manufacturer
MPN
MSP430F169IPM
LCSC Part #
C962964
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
MIXED SIGNAL MICROCONTROLLER
DatasheetTI MSP430F169IPM
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O48
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size60KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed8MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The MSP430 family of ultralow power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 6 μs.

The MSP430F15x/16x/161x series are microcontroller configurations with two built-in 16-bit timers, a fast 12-bit A/D converter, dual 12-bit D/A converter, one or two universal serial synchronous/asynchronous communication interfaces (USART), DMA, and 48 I/O pins. In addition, the MSP430F161x series offers extended RAM addressing for memory-intensive applications and large C-stack requirements.

Features

AI Translation
  • Low Supply-Voltage Range: 1.8 V to 3.6 V
  • Ultralow Power Consumption
    • Active Mode: 330 μA at 1 MHz, 2.2 V
    • Standby Mode: 1.1 μA
    • Off Mode (RAM Retention): 0.2 μA
  • Five Power-Saving Modes
  • Wake-Up From Standby Mode in Less Than 6 μs
  • 16-Bit RISC Architecture, 125-ns Instruction Cycle Time
  • Three-Channel Internal DMA
  • 12-Bit Analog-to-Digital (A/D) Converter With Internal Reference, Sample-and-Hold, and Autoscan Feature
  • Dual 12-Bit Digital-to-Analog (D/A) Converters With Synchronization
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • 16-Bit Timer_B With Three or Seven Capture/Compare-With-Shadow Registers
  • On-Chip Comparator
  • Serial Communication Interface (USART0), Functions as Asynchronous UART or Synchronous SPI or I²C Interface
  • Serial Communication Interface (USART1), Functions as Asynchronous UART or Synchronous SPI Interface
  • Supply Voltage Supervisor/Monitor With Programmable Level Detection
  • Brownout Detector
  • Bootstrap Loader
  • Serial Onboard Programming, No External Programming Voltage Needed
  • Programmable Code Protection by Security Fuse