LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN65HVD07D

Manufacturer
MPN
SN65HVD07D
LCSC Part #
C962940
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~5.5V Transceiver 1Mbps 256 SOIC-8 Drivers, Receivers, Transceivers RoHS
DatasheetTI SN65HVD07D
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate1Mbps
Number of Nodes256
Operating Temperature-40℃~+85℃
Communication ModeHalf-Duplex
Number of Drivers1
FeaturesFail-safe;Low-power mode;Hot-swap protection
Number of Receivers1

Introduction

AI Translation

The SN65HVD05, SN75HVD05, SN65HVD06, SN75HVD06, SN65HVD07, and SN75HVD07 combine a 3-state differential line driver and differential line receiver. They are designed for balanced data transmission and interoperate with ANSI TIA/EIA-485-A and ISO 8482E standard-compliant devices. The driver is designed to provide a differential output voltage greater than that required by these standards for increased noise margin. The drivers and receivers have active-high and active-low enables respectively, which can be externally connected together to function as direction control. The driver differential outputs and receiver differential inputs connect internally to form a differential input/ output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or not powered. These devices feature wide positive and negative common-mode voltage ranges, making them suitable for party-line applications. These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Features

AI Translation
  • Minimum Differential Output Voltage of 2.5 V
  • Into a 54-Ω Load
  • Open-Circuit, Short-Circuit, and Idle-Bus Failsafe Receiver
  • 1/8th Unit-Load Option Available (Up to 256 Nodes on the Bus)
  • Bus-Pin ESD Protection Exceeds 16 kV HBM
  • Driver Output Slew Rate Control Options
  • Electrically Compatible With ANSI TIA/EIA-485-A Standard
  • Low-Current Standby Mode: 1 μA Typical
  • Glitch-Free Power-Up and Power-Down
  • Protection for Hot-Plugging Applications
  • Pin Compatible With Industry Standard SN75176