LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi MC74VHC14DTR2G

Manufacturer
MPN
MC74VHC14DTR2G
LCSC Part #
C96238
Packaging
TSSOP-14
Customer #
Key Attributes
MC74VHC14 Hex Schmitt Inverter
Datasheetonsemi MC74VHC14DTR2G
RoHS Compliance4 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingTSSOP-14
output typePush-pull
Input TypeSchmitt trigger
Logic Family74VHC
Voltage - Supply2V~5.5V
Output Logic Level - Low100mV
Propagation Delay10.6ns@5V,50pF
FeaturesPower shutdown protection;Noise suppression function
Operating Temperature-55℃~+125℃
Input Logic Level - Low900mV~1.65V
Input Logic Level - High2.2V~3.85V
Output Logic Level - High2.58V~3.94V
Quiescent Current(Iq)2uA
Current - Output High(IOH)8mA
Number of Channels6
Current - Output Low(IOL)8mA

Introduction

AI Translation

The MC74VHC14 is an advanced high speed CMOS Schmitt inverter fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. Pin configuration and function are the same as the MC74VHC04 but the inputs have hysteresis and, with its Schmitt trigger function, the VHC14 can be used as a line receiver which will receive slow input signals. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7.0 V, allowing the interface of 5.0 V systems to 3.0 V systems.

Features

AI Translation
  • High Speed: tpD = 5.5 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 2.0 μA (Max) at TA = 25°C
  • High Noise Immunity: VNI = VNIL = 28% VCC
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Designed for 2.0 V to 5.5 V Operating Range
  • Low Noise: VOLP = 0.8 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance: Human Body Model > 2000 V; Machine Model > 200 V
  • Chip Complexity: 60 FETs or 15 Equivalent Gates
  • These Devices are Pb-Free and are RoHS Compliant