LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Hanbo Electronic MCS-102

Manufacturer
Hanbo ElectronicAsian Brands
MPN
MCS-102
LCSC Part #
C961706
Packaging
SMD
Customer #
Key Attributes
CONN MINI SIM CARD SMD
DatasheetHanbo Electronic MCS-102
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
ManufacturerHanbo Electronic
PackagingSMD
Operating Temperature-30℃~+85℃
Card Connection ModePush-Pull
Rated Voltage (Max)10V
Height Above Board1.5mm
Length28.56mm
Card DetectionWith Card Detect
Width18.3mm
Connector TypeConnector and Ejector
Card TypeMini-SIM Card

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.