LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI LMS33460MG/NOPB

Manufacturer
MPN
LMS33460MG/NOPB
LCSC Part #
C95686
Packaging
SC-70-5
Customer #
Key Attributes
Undervoltage Detector
DatasheetTI LMS33460MG/NOPB
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSC-70-5
Reset Timeout-
Operating Temperature-40℃~+85℃
output typeOpen-drain
Reset Active LevelActive Low
standby current1uA
Voltage - Supply800mV~7V
ChipTypeVoltage Detector
Threshold Voltage3V
Number of Voltages Monitored1

Introduction

AI Translation

The LMS33460 device is an undervoltage detector with a 3‑V threshold and extremely low power consumption. The LMS33460 is specifically designed to accurately monitor power supplies. It is especially suited to battery-powered systems where low quiescent current and small size are required. This IC generates an active output whenever the input voltage drops below 3 V. This part uses a precision on-chip voltage reference and a comparator to measure the input voltage. Builtin hysteresis helps to prevent erratic operation in the presence of noise. The UVD is available in the ultraminiature 5-pin SC70 package.

Features

AI Translation
  • Ultra-Low Power
  • 3-V Detection Input Voltage From 0.8 V to 7 V Open-Drain Output
  • Ultra-Small 5-Pin SC70 Package
  • Extended Temperature Range (-40°C to 85°C)
  • Ultra-Low Quiescent Current (1 μA Typical)

Applications

AI Translation
  • Low Battery Voltage Detectors
  • Power Fail Indicators
  • Processor Reset Generators
  • Battery Backup Controls
  • Battery-Operated Equipment
  • Hand-Held Instruments
  • Undervoltage Detectors