LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS ICL3232IVZ-T

Manufacturer
MPN
ICL3232IVZ-T
LCSC Part #
C94848
Packaging
TSSOP-16
Customer #
Key Attributes
ICL3232 Low Power RS-232 Transceiver
DatasheetRENESAS ICL3232IVZ-T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingTSSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current0.3mA

Introduction

AI Translation

ICL32XX interface ICs operate from a single +3V to +5.5V supply, guarantee a 250kbps minimum data rate, require only four small external 0.1μF capacitors, feature low power consumption, and meet all ElA RS-232C and V.28 specifications. The circuit is divided into three sections: charge pump, transmitters and receivers.

Features

AI Translation
  • Pb-Free Plus Anneal Available as an Option (RoHS Compliant)
  • 15kV ESD Protected (Human Body Model)
  • Drop in Replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
  • ICL3221 is Low Power, Pin Compatible Upgrade for 5V MAX221
  • ICL3222 is Low Power, Pin Compatible Upgrade for 5V MAX242, and SP312A
  • ICL3232 is Low Power Upgrade for HIN232/ICL232 and Pin Compatible Competitor Devices
  • RS-232 Compatible with VCC = 2.7V
  • Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
  • Latch-Up Free
  • On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
  • Manual and Automatic Powerdown Features (Except ICL3232)
  • Guaranteed Mouse Driveability (ICL324X Only)
  • Receiver Hysteresis For Improved Noise Immunity
  • Guaranteed Minimum Data Rate: 250kbps
  • Guaranteed Minimum Slew Rate: 6V/μs
  • Wide Power Supply Range: Single +3V to +5.5V
  • Low Supply Current in Powerdown State: 1μA

Applications

AI Translation
  • Any System Requiring RS-232 Communication Ports
  • Battery Powered, Hand-Held, and Portable Equipment
  • Laptop Computers, Notebooks, Palmtops
  • Modems, Printers and other Peripherals
  • Digital Cameras
  • Cellular/Mobile Phones