GigaDevice Semicon Beijing GD32F130F8P6TR
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD32F130F8P6TR |
| LCSC Part # | C94541 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | ARM Cortex-M3 32-bit MCU |
| Datasheet | GigaDevice Semicon Beijing GD32F130F8P6TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 15 | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 15 | |
| Voltage - Supply | 2.6V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz |
Introduction
The GD32F130xx device belongs to the value line of GD32 MCU family. It is a 32-bit general-purpose microcontroller based on the high performance ARM Cortex-M3 RISC core with best ratio in terms of processing power, reduced power consumption and peripheral set. The Cortex-M3 is a next generation processor core which is tightly coupled with a Nested Vectored Interrupt Controller (NVIC), SysTick timer and advanced debug support. The GD32F130xx device incorporates the ARM Cortex-M3 32-bit processor core operating at 72 MHz frequency with Flash accesses zero wait states to obtain maximum efficiency. It provides up to 64 KB on-chip Flash memory and up to 8 KB SRAM memory. An extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer one 12-bit ADC, up to five general 16-bit timers, a general 32-bit timer, a PWM advanced timer, as well as standard and advanced communication interfaces: up to two SPIs, two I2Cs and two USARTs. The device operates from a 2.6 to 3.6 V power supply and available in -40 to +85 ℃ temperature range. Several power saving modes provide the flexibility for maximum optimization between wakeup latency and power consumption, an especially important consideration in low power applications.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 15 | |
| Voltage - Supply | 2.6V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 15 | |
| Voltage - Supply | 2.6V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz |
Introduction
The GD32F130xx device belongs to the value line of GD32 MCU family. It is a 32-bit general-purpose microcontroller based on the high performance ARM Cortex-M3 RISC core with best ratio in terms of processing power, reduced power consumption and peripheral set. The Cortex-M3 is a next generation processor core which is tightly coupled with a Nested Vectored Interrupt Controller (NVIC), SysTick timer and advanced debug support. The GD32F130xx device incorporates the ARM Cortex-M3 32-bit processor core operating at 72 MHz frequency with Flash accesses zero wait states to obtain maximum efficiency. It provides up to 64 KB on-chip Flash memory and up to 8 KB SRAM memory. An extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer one 12-bit ADC, up to five general 16-bit timers, a general 32-bit timer, a PWM advanced timer, as well as standard and advanced communication interfaces: up to two SPIs, two I2Cs and two USARTs. The device operates from a 2.6 to 3.6 V power supply and available in -40 to +85 ℃ temperature range. Several power saving modes provide the flexibility for maximum optimization between wakeup latency and power consumption, an especially important consideration in low power applications.
C94541 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
