ST STM32F411RET6
| Manufacturer | |
| MPN | STM32F411RET6 |
| LCSC Part # | C94355 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M4 32b MCU+FPU, 125 DMIPS, 512KB Flash, 128KB RAM, USB OTG FS, 11 TIMs, 1 ADC, 13 comm. interfaces |
| Datasheet | ST STM32F411RET6 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 50 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 50 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ARM Cortex®-M4 32-bit MCU + FPU, 125 DMIPS, 512KB Flash, 128KB RAM, USB OTG FS, 11 timers, 1 ADC, 13 communication interfaces.
Features
AI Translation
- Dynamic Eficiency Line with BAM (Batch Acquisition Mode) - 1.7V to 3.6V power supply -- -40°C to 85/105/125°C temperature range
- Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART AcceleratorTm) allowing 0-wait state execution from Flash memory, frequency up to 100 MHz, memory protection unit, 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories - Up to 512 Kbytes of Flash memory - 128 Kbytes of SRAM
- Clock, reset and supply management - 1.7 V to 3.6 V application supply and I/O - POR, PDR, PVD and BOR - 4-to-26 MHz crystal oscillator, Internal 16 MHz factory-trimmed RC, 32 kHz oscillator for RTC with calibration - Internal 32 kHz RC with calibration
- Power consumption - Run: 100 μA/MHz (peripheral off) - Stop (Flash in Stop mode, fast wakeup time): 42 μA Typ @ 25°C; 65 μA max @ 25°C - Stop (Flash in Deep power down mode, slow wakeup time): down to 9 μA @ 25°C; 28 μA max @ 25°C - Standby: 1.8 μA @ 25°C / 1.7 V without RTC; 1 μA @ 85°C @ 1.7 V, VBAT supply for RTC: 1 μA @ 25°C
- 1x12-bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers: up to six 16-bit, two 32-bit timers up to 100 MHz, each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window) and a SysTick timer
- Debug mode: Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace MacrocelITM
- Up to 81 I/O ports with interrupt capability, Up to 78 fast I/Os up to 100 MHz, Up to 77 5 V-tolerant I/Os
- Up to 13 communication interfaces: Up to 3xI²C interfaces (SMBus/PMBus), Up to 3 USARTs (2x12.5 Mbit/s, 1x6.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control, Up to 5 SPI/I2Ss (up to 50 Mbit/s, SPI or I2S audio protocol), SPI2 and SPI3 with muxed full-duplex I²S to achieve audio class accuracy via internal audio PLL or external clock, SDIO interface (SD/MMC/eMMC), Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
- All packages (WLCSP49, LQFP64/100, UFQFPN48, UFBGA100) are ECOPACK2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,545
1,545 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: PieceSamples: 2
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.8198 | $ 9.82 |
| 10+ | $ 9.0481 | $ 90.48 |
| 30+ | $ 8.5561 | $ 256.68 |
| 100+ | $ 7.327 | $ 732.70 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 50 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | LQFP-64(10x10) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 50 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ARM Cortex®-M4 32-bit MCU + FPU, 125 DMIPS, 512KB Flash, 128KB RAM, USB OTG FS, 11 timers, 1 ADC, 13 communication interfaces.
Features
AI Translation
- Dynamic Eficiency Line with BAM (Batch Acquisition Mode) - 1.7V to 3.6V power supply -- -40°C to 85/105/125°C temperature range
- Core: ARM 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART AcceleratorTm) allowing 0-wait state execution from Flash memory, frequency up to 100 MHz, memory protection unit, 125 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
- Memories - Up to 512 Kbytes of Flash memory - 128 Kbytes of SRAM
- Clock, reset and supply management - 1.7 V to 3.6 V application supply and I/O - POR, PDR, PVD and BOR - 4-to-26 MHz crystal oscillator, Internal 16 MHz factory-trimmed RC, 32 kHz oscillator for RTC with calibration - Internal 32 kHz RC with calibration
- Power consumption - Run: 100 μA/MHz (peripheral off) - Stop (Flash in Stop mode, fast wakeup time): 42 μA Typ @ 25°C; 65 μA max @ 25°C - Stop (Flash in Deep power down mode, slow wakeup time): down to 9 μA @ 25°C; 28 μA max @ 25°C - Standby: 1.8 μA @ 25°C / 1.7 V without RTC; 1 μA @ 85°C @ 1.7 V, VBAT supply for RTC: 1 μA @ 25°C
- 1x12-bit, 2.4 MSPS A/D converter: up to 16 channels
- General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
- Up to 11 timers: up to six 16-bit, two 32-bit timers up to 100 MHz, each with up to four IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window) and a SysTick timer
- Debug mode: Serial wire debug (SWD) & JTAG interfaces, Cortex-M4 Embedded Trace MacrocelITM
- Up to 81 I/O ports with interrupt capability, Up to 78 fast I/Os up to 100 MHz, Up to 77 5 V-tolerant I/Os
- Up to 13 communication interfaces: Up to 3xI²C interfaces (SMBus/PMBus), Up to 3 USARTs (2x12.5 Mbit/s, 1x6.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control, Up to 5 SPI/I2Ss (up to 50 Mbit/s, SPI or I2S audio protocol), SPI2 and SPI3 with muxed full-duplex I²S to achieve audio class accuracy via internal audio PLL or external clock, SDIO interface (SD/MMC/eMMC), Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
- CRC calculation unit
- 96-bit unique ID
- RTC: subsecond accuracy, hardware calendar
- All packages (WLCSP49, LQFP64/100, UFQFPN48, UFBGA100) are ECOPACK2
C94355 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| STM32F411RET7 | ST | Similar | LQFP-64(10x10) | 6 | $ 12.4551 | ||
| STM32F412RET6TR | ST | Similar | LQFP-64(10x10) | 13 | $ 7.5326 | ||
| STM32F412RET6 | ST | Similar | LQFP-64(10x10) | 785 | $ 7.8095 | ||
| STM32F412RGT6TR | ST | Similar | LQFP-64(10x10) | 321 | $ 7.7861 | ||
| STM32F413RGT6 | ST | Similar | LQFP-64(10x10) | 614 | $ 8.8152 |



