LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC2G17GW,125 product image
  • 74HC2G17GW,125 thumbnail 1
  • 74HC2G17GW,125 thumbnail 2
  • 74HC2G17GW,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC2G17GW,125RoHS

Manufacturer
MPN
74HC2G17GW,125
LCSC Part #
C94189
Packaging
SOT-363
Customer #
Key Attributes
Dual non-inverting Schmitt trigger
Datasheetpdf iconNexperia 74HC2G17GW,125
In-Stock: 64
64 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2441$ 0.24
10+$ 0.2377$ 2.38
30+$ 0.2345$ 7.04
100+$ 0.2312$ 23.12
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSOT-363
Input typeSchmitt trigger
Current - Output High(IOH)5.2mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)5.2mA
Output Type-
Number of Bits per Element1
Channel TypeUnidirectional
Features-
Number of Elements2
Propagation Delay12ns@4.5V,50pF
Quiescent Current1uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74HC2G17; 74HCT2G17 are dual buffers with Schmitt-trigger inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Unlimited input rise and fall times
  • Balanced propagation delays
  • Input levels: For 74HC2G17: CMOS level; For 74HCT2G17: TTL level
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications

AI Translation
  • Wave and pulse shaper for highly noisy environments
  • Astable multivibrators
  • Monostable multivibrators