LED Spacer H10mm Φ4mm
| Manufacturer | HIWAAsian Brands |
| MPN | LEDLED4*10 |
| LCSC Part # | C94096 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED Spacer H10mm Φ4mm |
| Datasheet | HIWA LEDLED4*10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Spacers, Standoffs | |
| Manufacturer | HIWA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


