LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32L011D3P6

Manufacturer
MPN
STM32L011D3P6
LCSC Part #
C94043
Packaging
TSSOP-14
Customer #
Key Attributes
Access line ultra-low-power 32-bit MCU ARM-based
DatasheetST STM32L011D3P6
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingTSSOP-14
ADC (Bit)12bit
Number of I/O11
Operating Temperature-40℃~+85℃
Voltage - Supply1.65V~3.6V
Program Memory TypeFLASH
EEPROM512Byte
Program Storage Size8KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

Access line ultra-low-power 32-bit MCU ARM -based Cortex-M0+, up to 16KB Flash, 2KB SRAM, 512B EEPROM, ADC

Features

AI Translation
  • Ultra-low-power platform
    • 1.65 V to 3.6 V power supply
    • -40 to 125 ℃ temperature range
    • 0.23 μA Standby mode (2 wakeup pins)
    • 0.29 μA Stop mode (16 wakeup lines)
    • 0.54 μA Stop mode + RTC + 2 KB RAM retention
    • Down to 76 μA/MHz in Run mode
    • 5 μs wakeup time (from Flash memory)
    • 41 μA 12-bit ADC conversion at 10 ksps
  • Core: ARM 32-bit Cortex-M0+
    • From 32 kHz to 32 MHz max. 0.95 DMIPS/MHz
    • Reset and supply management
      • Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
      • Ultralow power POR/PDR
      • Programmable voltage detector (PVD)
  • Clock sources
    • 0 to 32 MHz external clock
    • 32 kHz oscillator for RTC with calibration
    • High speed internal 16 MHz factory-trimmed RC (+/-1%)
    • Internal low-power 37 kHz RC
    • Internal multispeed low-power 65 kHz to 4.2 MHz RC
    • PLL for CPU clock
  • Pre-programmed bootloader – USART, SPI supported
  • Development support
    • Serial wire debug supported
    • Up to 28 fast I/Os (23 I/Os 5V tolerant)
  • Memories
    • Up to 16 KB Flash memory with ECC
    • 2 KB RAM
    • 512 B of data EEPROM with ECC
    • 20-byte backup register
    • Sector protection against R/W operation
  • Rich Analog peripherals
    • 12-bit ADC 1.14 Msps up to 10 channels (down to 1.65 V)
    • 2x ultra-low-power comparators (window mode and wake up capability, down to 1.65 V)
  • 5-channel DMA controller, supporting ADC, SPI, I2C, USART, Timers
  • 4x peripherals communication interface
    • 1x USART (ISO 7816, IrDA), 1x UART (low power)
    • 1x SPI 16 Mbits/s
    • 1x I2C (SMBus/PMBus)
  • 7x timers: 1x 16-bit with up to 4 channels, 1x 16-bit with up to 2 channels, 1x 16-bit ultra-low-power timer, 1x SysTick, 1x RTC and 2x watchdogs (independent/window)
  • CRC calculation unit, 96-bit unique ID
  • All packages are ECOPACK2