TI INA240A1PWR
| Manufacturer | |
| MPN | INA240A1PWR |
| LCSC Part # | C93965 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 1 5uV -4V~80V 2V/us 132dB 90uA 1.8mA 20V/V TSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | TI INA240A1PWR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Vcm - Common Mode Voltage | -4V~80V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 132dB | |
| Ib - Input Bias Current | 90uA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| -3dB Bandwidth | 400kHz | |
| Quiescent Current | 1.8mA | |
| Gain | 20V/V | |
| Features | External shunt;Analog output interface;Programmable output reference level;Zero drift / auto-zero | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±80V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Vcm - Common Mode Voltage | -4V~80V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 132dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 90uA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| -3dB Bandwidth | 400kHz | |
| Quiescent Current | 1.8mA | |
| Gain | 20V/V | |
| Features | External shunt;Analog output interface;Programmable output reference level;Zero drift / auto-zero | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±80V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Introduction
The INA240 is a voltage-output, current-sense amplifier capable of sensing the voltage drop across a shunt resistor over a wide common-mode voltage range of –4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period in typical solenoid applications. Enhanced PWM rejection provides high-level suppression of large common-mode transients (ΔV/Δt) in systems using PWM signals, such as motor drive and solenoid control systems. This feature enables accurate current measurement without introducing large transients or corresponding recovery ripple at the output voltage. The device operates from a single supply of 2.7V to 5.5V with a maximum supply current of 2.4mA. Four fixed gains are available: 20V/V, 50V/V, 100V/V, and 200V/V. The device family employs a zero-drift architecture with low offset, allowing the maximum voltage drop across the shunt resistor to remain below 10mV full scale during current sensing. All versions are rated for an extended operating temperature range of –40°C to +125°C and are available in an 8-pin TSSOP package.
Features
- Enhanced PWM rejection with excellent CMRR: 132dB DC CMRR, 93dB AC CMRR (at 50kHz)
- Wide common-mode voltage range: -4V to 80V
- Accuracy:
- Gain:
- Gain error: 0.20% (maximum)
- Gain drift: 2.5ppm/°C (maximum)
- Offset:
- Offset voltage: ±25μV (maximum)
- Offset drift: 250nV/°C (maximum)
- Gain:
- Available gains:
- INA240A1: 20V/V
- INA240A2: 50V/V
- INA240A3: 100V/V
- INA240A4: 200V/V
- Quiescent current: 2.4mA (maximum)
Applications
- Motor control
- Solenoid and valve control
- Power management
- Actuator control
- Pressure regulators
- Telecom equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Vcm - Common Mode Voltage | -4V~80V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 132dB | |
| Ib - Input Bias Current | 90uA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| -3dB Bandwidth | 400kHz | |
| Quiescent Current | 1.8mA | |
| Gain | 20V/V | |
| Features | External shunt;Analog output interface;Programmable output reference level;Zero drift / auto-zero | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±80V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | TSSOP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Vcm - Common Mode Voltage | -4V~80V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 132dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 90uA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| -3dB Bandwidth | 400kHz | |
| Quiescent Current | 1.8mA | |
| Gain | 20V/V | |
| Features | External shunt;Analog output interface;Programmable output reference level;Zero drift / auto-zero | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Differential Voltage | ±80V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Introduction
The INA240 is a voltage-output, current-sense amplifier capable of sensing the voltage drop across a shunt resistor over a wide common-mode voltage range of –4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period in typical solenoid applications. Enhanced PWM rejection provides high-level suppression of large common-mode transients (ΔV/Δt) in systems using PWM signals, such as motor drive and solenoid control systems. This feature enables accurate current measurement without introducing large transients or corresponding recovery ripple at the output voltage. The device operates from a single supply of 2.7V to 5.5V with a maximum supply current of 2.4mA. Four fixed gains are available: 20V/V, 50V/V, 100V/V, and 200V/V. The device family employs a zero-drift architecture with low offset, allowing the maximum voltage drop across the shunt resistor to remain below 10mV full scale during current sensing. All versions are rated for an extended operating temperature range of –40°C to +125°C and are available in an 8-pin TSSOP package.
Features
- Enhanced PWM rejection with excellent CMRR: 132dB DC CMRR, 93dB AC CMRR (at 50kHz)
- Wide common-mode voltage range: -4V to 80V
- Accuracy:
- Gain:
- Gain error: 0.20% (maximum)
- Gain drift: 2.5ppm/°C (maximum)
- Offset:
- Offset voltage: ±25μV (maximum)
- Offset drift: 250nV/°C (maximum)
- Gain:
- Available gains:
- INA240A1: 20V/V
- INA240A2: 50V/V
- INA240A3: 100V/V
- INA240A4: 200V/V
- Quiescent current: 2.4mA (maximum)
Applications
- Motor control
- Solenoid and valve control
- Power management
- Actuator control
- Pressure regulators
- Telecom equipment
C93965 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



