LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Melexis MLX90615SSG-DAA-000-TU

Manufacturer
MPN
MLX90615SSG-DAA-000-TU
LCSC Part #
C93959
Packaging
TO-39-4
Customer #
Key Attributes
InfraRed Thermometer
DatasheetMelexis MLX90615SSG-DAA-000-TU
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMelexis
PackagingTO-39-4
Operating Temperature-
Detection Temperature Range-40℃~+85℃
Voltage - Supply2.6V~3.4V
InterfaceSMBus
Tolerance±0.5℃
Standby Current3uA
Temperature Conversion Time-
FeaturesFactory temperature calibration;Low-power standby;On-chip digital filtering/averaging;On-chip non-volatile parameter storage;Configurable temperature output
Temperature Resolution-

Introduction

AI Translation

The MLX90615 is an Infra Red thermometer for non contact temperature measurements. Both the IR sensitive thermopile detector chip and the signal conditioning chip are integrated in the same TO - 46 can package. Thanks to its low noise amplifier, 16 - bit ADC and powerful DSP unit, a high accuracy and resolution of the thermometer is achieved. The thermometer is factory calibrated with the digital SMBus compatible interface enabled. Readout resolution is 0.02%. The MLX90615 is built from 2 chips, the Infra Red thermopile detector and the signal conditioning chip MLX90325, specially designed to process the output of IR sensor. The device is available in an industry standard TO - 46 package. Thanks to the low noise amplifier, high resolution 16 - bit ADC and powerful DSP unit of the MLX90325, a high accuracy and high resolution infrared thermometer is achieved. The calculated object and ambient temperatures are available in the RAM memory of the MLX90325 with a resolution of 0.02℃. The values are accessible by 2 wire serial SMBus compatible protocol with a resolution of 0.02% or via a 10 - bit PWM (Pulse Width Modulated) signal from the device. The MLX90615 is factory calibrated in standard temperature ranges from: - 40...85℃ for the ambient temperature and from - 40...115℃ for the object temperature. As a standard, the MLX90615 is delivered with a programmed object emissivity of 1. It can be easily customized by the customer for any other emissivity in the range 0.1...1.0 without the need of recalibration with a black body. The MLX90615 can be battery powered. An optical filter (5.5μm…14μm long - wave pass) that cuts off the visible and near infra - red radiant flux is integrated in the package to make the sensor insensitive to visible light.

Features

AI Translation
  • Small size, low cost
  • Easy to integrate
  • Factory calibrated in wide temperature range: - 40...85℃ for sensor temperature and - 40...115℃ for object temperature
  • High accuracy of 0.5% over wide temperature range (0…+50℃ for both TA and T0)
  • High (medical) accuracy calibration
  • Measurement resolution of 0.02℃
  • SMBus compatible digital interface
  • Power saving mode
  • Customizable PWM output for continuous reading
  • Embedded emissivity compensation
  • 3V supply voltage

Applications

AI Translation
  • High precision non - contact temperature measurements
  • Hand - held thermometers
  • Ear thermometers
  • Home appliances with temperature control
  • Healthcare
  • Livestock monitoring
  • Multiple zone temperature control – up to 127 sensors can be read via common 2 wires