LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia 74HC4051D,653

Manufacturer
MPN
74HC4051D,653
LCSC Part #
C9386
Packaging
SOIC-16
Customer #
Key Attributes
8-channel analog multiplexer/demultiplexer
DatasheetNexperia 74HC4051D,653
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingSOIC-16
FeaturesLevel shifting
Turn-on time29ns
Turn-off time31ns
Ron80Ω
Number of Channels1
Voltage - Supply2V~10V
Switch Circuit8:1
Propagation Delay5ns
Operating Temperature-40℃~+125℃
Con-
Bandwidth180MHz

Introduction

AI Translation

The 74HC4051; 74HCT4051 is a single-pole octal-throw analog switch (SP8T) suitable for use in analog or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs (S0, S1 and S2), eight independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E). When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide analog input voltage range from -5 V to +5 V
  • CMOS low power dissipation
  • High noise immunity
  • Complies with JEDEC standards
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Low ON resistance:
    • 80 Ω (typical) at V_CC - V_EE = 4.5 V
    • 70 Ω (typical) at V_CC - V_EE = 6.0 V
    • 60 Ω (typical) at V_CC - V_EE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’ built-in
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating