LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MaxLinear SP3232EEN-L/TR

Manufacturer
MPN
SP3232EEN-L/TR
LCSC Part #
C9378
Packaging
SOIC-16
Customer #
Key Attributes
3.0V to 5.5V RS-232 Transceivers
DatasheetMaxLinear SP3232EEN-L/TR
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMaxLinear
PackagingSOIC-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate235Kbps
Operating Temperature-40℃~+85℃
Number of Drivers2
Features-
Number of Receivers2

Introduction

AI Translation

The SP3222E and SP3232E series are RS-232 transceiver solutions intended for portable or hand-held applications such as notebook or palmtop computers. The SP3222E / SP3232E series has a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the SP3222E / SP3232E series to deliver true RS-232 performance from a single power supply ranging from 3.0V to 5.5V. The SP3222E / SP3232E are 2-driver / 2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3222E / SP3232E devices are over ±15KV for both Human Body Model and IEC61000-4-2 Air discharge test methods. The SP3222E device has a low-power shutdown mode where the devices’ driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1μA.

Features

AI Translation
  • Meets true EIA/TIA-232-F standards from a 3.0V to 5.5V power supply
  • Minimum 120kbps data rate under full load
  • 1μA low power shutdown with receivers active (SP3222E)
  • Interoperable with RS-232 down to a 2.7V power source
  • Enhanced ESD specifications:
    • ±15KV Human Body Model
    • ±15KV IEC61000-4-2 Air Discharge
    • ±8KV IEC61000-4-2 Contact Discharge

Applications

AI Translation
  • battery-powered, portable, or hand-held applications
  • notebook or palmtop computers
  • 3.3V-only systems
  • mixed 3.3V to 5.5V systems
  • 5.0V-only systems