LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATOM FPC 0.5MM 22P  H2.0 product image
Images for reference only

ATOM FPC 0.5MM 22P H2.0

Manufacturer
ATOMAsian Brands
MPN
FPC 0.5MM 22P H2.0
LCSC Part #
C9350
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
FFC/FPC Connector 22 Position 0.5mm Pitch Bottom Contact Surface Mount, Right Angle
DatasheetATOM FPC 0.5MM 22P H2.0
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3108$ 0.31
10+$ 0.2459$ 2.46
30+$ 0.216$ 6.48
100+$ 0.1813$ 18.13
500+$ 0.1659$ 82.95
1,000+$ 0.1566$ 156.60
2,000+$ 0.1546$ 309.20
4,000+$ 0.1534$ 613.60
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerATOM
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureFlip-Top
Number of Contacts22P
Pitch0.5mm
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.