LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

BL BL8032CB6TR

Manufacturer
BLAsian Brands
MPN
BL8032CB6TR
LCSC Part #
C93180
Packaging
SOT-23-6
Customer #
Key Attributes
High Efficiency 2A Synchronous Step-Down Converter
DatasheetBL BL8032CB6TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerBL
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
Frequency - Switching500kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode
Output TypeAdjustable
TopologyBuck
Operating Voltage4.2V~18V
Switch tube (built-in/external)Built-in
Output Voltage800mV
Output Current2A
Quiescent Current800uA

Introduction

AI Translation

The BL8032 is a fully integrated, high-efficiency 2A synchronous rectified step-down converter. The BL8032 operates at high efficiency over a wide output current load range. This device offers two operation modes, PWM control and PFM Mode switching control, which allows a high efficiency over the wider range of the load. The BL8032 requires a minimum number of readily available standard external components and is available in a 6-pin SOT23 ROHS compliant package.

Features

AI Translation
  • High Efficiency: Up to 96%
  • 500KHz Frequency Operation
  • 2A Output Current
  • No Schottky Diode Required
  • 4.2V to 18V Input Voltage Range
  • 0.8V Reference Slope Compensated Current Mode Control for Excellent Line and Load Transient Response Integrated internal compensation
  • Stable with Low ESR Ceramic Output Capacitors
  • Over Current Protection with Hiccup-Mode
  • Thermal Shutdown
  • Inrush Current Limit and Soft Start
  • Available in SOT23-6 - -40°C to +85°C Temperature Range

Applications

AI Translation
  • Distributed Power Systems
  • Digital Set Top Boxes
  • Flat Panel Television and Monitors
  • Wireless and DSL Modems
  • Notebook Computer