Taiyo Yuden EMK105BJ473KV-F
| Manufacturer | |
| MPN | EMK105BJ473KV-F |
| LCSC Part # | C92757 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 47nF 16V X5R 0402 |
| Datasheet | Taiyo Yuden EMK105BJ473KV-F |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
In-Stock: 800
800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0032 | $ 0.32 |
| 1,000+ | $ 0.0025 | $ 2.50 |
| 3,000+ | $ 0.0021 | $ 6.30 |
| 10,000+ | $ 0.0019 | $ 19.00 |
| 50,000+ | $ 0.0017 | $ 85.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
C92757 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA2B2X5R1C473KT0Y0F | TDK | 0402 | 7,720 | $ 0.0356 | ||
| 0402YD473KAT2A | Kyocera AVX | 0402 | 6,915 | $ 0.0067 | ||
| C0402C473K4PAC7867 | KEMET | 0402 | 0 | $ 0.066 | ||
| MA0402XF473K160 | Meritek | 0402 | 0 | $ 0.0072 | ||
| GRM155R61C473KA01D | muRata | 0402 | 0 | $ 0.0036 | ||
| EMK105BJ473KVHF | Taiyo Yuden | 0402 | 0 | $ 0.0061 | ||
| MCASE105SB5473KFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.013 | ||
| MCASE105SB5473KFNA1J | Taiyo Yuden | 0402 | 0 | $ 0.013 | ||
| TMK105BJ473KVHF | Taiyo Yuden | 0402 | 0 | $ 0.0032 | ||
| TMK105BJ473KV-F | Taiyo Yuden | 0402 | 0 | $ 0.0045 | ||
| CGA2B2X5R1C473K050BA | TDK | 0402 | 0 | $ 0.0048 | ||
| C1005X5R1C473K050BA | TDK | 0402 | 0 | $ 0.0015 | ||
| C1005X5R1E473K050BA | TDK | 0402 | 0 | $ 0.0061 | ||
| CGA2B2X5R1E473K050BA | TDK | 0402 | 0 | $ 0.0068 | ||
| C0402X5R160-473KNE | Venkel | 0402 | 0 | $ 0.0041 | ||
| TCC0402X5R473K250AT | CCTC | 0402 | 0 | $ 0.002 | ||
| 0402X473K250NT | FH | 0402 | 0 | $ 0.0039 | ||
| 0402X473K160CT | Walsin | 0402 | 0 | $ 0.0041 | ||
| CC0402KRX5R7BB473 | YAGEO | 0402 | 0 | $ 0.0037 | ||
| CC0402KRX5R8BB473 | YAGEO | 0402 | 0 | $ 0.0032 |



