LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LITEON LTV-816S-TA1-D3-TX

Manufacturer
LITEONAsian Brands
MPN
LTV-816S-TA1-D3-TX
LCSC Part #
C92647
Packaging
SMD-4P
Customer #
Key Attributes
OPTOISOLATOR 5kV 1CH TRANS SMD-4P
DatasheetLITEON LTV-816S-TA1-D3-TX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingSMD-4P
Rise time4us@2mA,100Ω
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))100mV@1mA,20mA
Operating Temperature-30℃~+110℃
Load Voltage80V
Reverse Voltage6V
Current transfer ratio300%;450%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Features

AI Translation
  • Current transfer ratio CTR: 300% - 450% at IF = 5mA, VCE = 5V
  • High input - output isolation voltage (Viso = 5,000Vrms)
  • Response time (tr: TPY.4μs at VCE = 2V, Ic = 2mA, RL = 100Ω)
  • Dual - in - line package: LTV - 816 - D3 - TX: 1 - channel type
  • Surface mounting package: LTV - 816S - D3 - TX: 1 - channel type
  • Tape and reel packaging: LTV - 816S - TA1 - D3 - TX
  • Safety approval UL/CSA/FIMKO/NEMKO/DEMKO/SEMKO/VDE approved (Required "V" ordering option)
  • RoHS compliance