Korean Hroparts Elec 3D161
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | 3D161 |
| LCSC Part # | C92593 |
| Packaging | Through Hole,16x16mm |
| Customer # | |
| Key Attributes | Through Hole,16x16mm Navigation Switches, Joystick |
| Datasheet | Korean Hroparts Elec 3D161 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,16x16mm | |
| Operating Angle in Each Direction | 30° | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,16x16mm |
| Type | Description | |
|---|---|---|
| Operating Angle in Each Direction | 30° | |
| Mounting Type | Straight |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,16x16mm | |
| Operating Angle in Each Direction | 30° | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,16x16mm |
| Type | Description | |
|---|---|---|
| Operating Angle in Each Direction | 30° | |
| Mounting Type | Straight |
Help & FeedbackShow similar products (0) >
C92593 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



