LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

OB OB2512RNJPA

Manufacturer
OBAsian Brands
MPN
OB2512RNJPA
LCSC Part #
C92366
Packaging
SOP-7
Customer #
Key Attributes
High Precision CC/CV Primary-Side Power Switch
DatasheetOB OB2512RNJPA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerOB
PackagingSOP-7
Operating Temperature-40℃~+150℃
Frequency - Switching-
Output Current-
Pd - Power Dissipation-
Voltage - Breakdown800V
Voltage - Supply7.1V~26V
TopologyFlyback
FeaturesConstant Current Mode (CC);Constant Voltage (CV);Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)-
Feedback SystemPrimary-side feedback
Working ModePFM Modulation;PWM Modulation

Introduction

AI Translation

OB2512RN is a cost effective PSR power switch optimized for off-line low power AC/DC applications including battery chargers. It operates in primary side sensing and regulation, thus opto-coupler and TL431 are not required. Proprietary built-in CV and CC control can achieve high precision CC/CV control meeting most charger application requirements.

Features

AI Translation
  • High performance offline PSR power switch for low power AC/DC charger and adapter applications
  • Operates in primary-side sensing and regulation, eliminating opto-coupler and TL431
  • Proprietary Constant Voltage (CV) and Constant Current (CC) control integrated
  • In CC control, current and output power setting can be adjusted externally by sense resistor Rs at CS pin
  • In CV control, multi-mode operations utilized to achieve high performance and high efficiency
  • Built-in cable drop compensation for good load regulation
  • Operates in PFM in CC mode at large load condition and in PWM with frequency reduction at light/medium load
  • Consumes very low operation current, can achieve less than 75mW standby power
  • Comprehensive protection coverage with auto-recovery features including Cycle-by-Cycle current limiting, VDD over voltage protection, short circuit protection, built-in leading edge blanking, VDD under voltage lockout (UVLO), OTP etc.
  • Offered in SOP7 package

Applications

AI Translation
  • Cell Phone Charger
  • Digital Cameras Charger
  • Small Power Adapter
  • Auxiliary Power for PC, TV etc.
  • Linear Regulator/RCC Replacement