LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HONGFA HF115F/005-2ZS4 product image
  • HF115F/005-2ZS4 thumbnail 1
  • HF115F/005-2ZS4 thumbnail 2
  • HF115F/005-2ZS4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HONGFA HF115F/005-2ZS4RoHS

Manufacturer
HONGFAAsian Brands
MPN
HF115F/005-2ZS4
LCSC Part #
C9226
Packaging
DIP,29x12.7mm
Customer #
Key Attributes
Miniature High Power Relay
Datasheetpdf iconHONGFA HF115F/005-2ZS4
In-Stock: 2,828
2,828 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.3499$ 3.35
10+$ 2.7989$ 27.99
50+$ 2.4544$ 122.72
100+$ 2.1017$ 210.17
500+$ 1.9424$ 971.20
1,000+$ 1.8741$ 1874.10
2,000+$ 1.8465$ 3693.00
4,000+$ 1.827$ 7308.00
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerHONGFA
PackagingDIP,29x12.7mm
Coil Voltage5V
Switching Voltage(Max)440V@AC;300V@DC
Coil Resistance62Ω
Release Time8ms
Operate Time15ms
Length29mm
Height15.7mm
Number of Pins8
Contact Resistance100mΩ
Coil TypeNon-Polarized - Single Coil
Width12.7mm
Operating Temperature-40℃~+85℃
Switching Current(Max)8A
Coil Rated Power400mW
Contact Rating8A@250VAC
Contact MaterialAgCdO
Contact Form2 Form C: 2C (DPDT-CO)

Features

AI Translation
  • Low height: 15.7 mm
  • 16A switching capability
  • 5kV dielectric strength (between coil and contacts)
  • Contact gap: ≥ 0.75 mm, with optional specifications
  • Creepage distance: 10mm
  • Meeting VDE 0700,0631 reinforce insulation
  • Product in accordance to IEC 60335-1 available
  • Sockets available
  • Plastic sealed and flux proofed types available
  • UL insulation system: Class F available
  • RoHS compliant
  • The insulation resistance is 1000MΩ
  • Three mounting types are available: PCB, screw mounting and DIN rail mounting
  • With finger protection device
  • Many kinds of plug-in modules are available with the function of energizing indication and wiring protection
  • Environmental friendly product (RoHS compliant)