TOSHIBA TC7SET08FU,LJ(CT
| Manufacturer | |
| MPN | TC7SET08FU,LJ(CT |
| LCSC Part # | C92250 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits 2-Input AND Gate |
| Datasheet | TOSHIBA TC7SET08FU,LJ(CT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-353 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | TC7SET Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;360mV;440mV;550mV | |
| Propagation Delay | 9ns@5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V~4.5V;3.94V;3.8V;3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-353 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | TC7SET Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;360mV;440mV;550mV | |
| Propagation Delay | 9ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V~4.5V;3.94V;3.8V;3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
2-Input AND Gate
Features
AI Translation
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T(opr) = -40 to 125°C
- High speed operation: t(pd) = 4.2 ns (typ.) (V(CC) = 5.0 V, C(L) = 15 pF)
- Low power dissipation: I(CC) = 2.0 μA (max) (T(a) = 25 °C)
- Compatible with TTL outputs: V(IL) = 0.8 V (max), V(IH) = 2.0 V (min)
- 5.5 V tolerant inputs
- Balanced Propagation Delay: t(pLH) ≈ t(pHL)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-353 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | TC7SET Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;360mV;440mV;550mV | |
| Propagation Delay | 9ns@5V,50pF | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V~4.5V;3.94V;3.8V;3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-353 | |
| Input Type | TTL Compatible CMOS | |
| output type | - | |
| Logic Family | TC7SET Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;360mV;440mV;550mV | |
| Propagation Delay | 9ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.4V~4.5V;3.94V;3.8V;3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
2-Input AND Gate
Features
AI Translation
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T(opr) = -40 to 125°C
- High speed operation: t(pd) = 4.2 ns (typ.) (V(CC) = 5.0 V, C(L) = 15 pF)
- Low power dissipation: I(CC) = 2.0 μA (max) (T(a) = 25 °C)
- Compatible with TTL outputs: V(IL) = 0.8 V (max), V(IH) = 2.0 V (min)
- 5.5 V tolerant inputs
- Balanced Propagation Delay: t(pLH) ≈ t(pHL)
C92250 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



