Broadcom ACPL-C87AT-500E
| Manufacturer | |
| MPN | ACPL-C87AT-500E |
| LCSC Part # | C92186 |
| Packaging | SOP-8-6.8mm |
| Customer # | |
| Key Attributes | Automotive High Precision Dc Voltage Isolation Sensor |
| Datasheet | Broadcom ACPL-C87AT-500E |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8-6.8mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | - | |
| Features | Integrated ADC;Low-power mode | |
| Current - Supply | 10.5mA | |
| Sensor Type | Automotive High Precision DC Voltage Isolation Sensor | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8-6.8mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Integrated ADC;Low-power mode | |
| Current - Supply | 10.5mA | |
| Sensor Type | Automotive High Precision DC Voltage Isolation Sensor | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The ACPL-C87AT/C87BT isolation sensors utilize superior optical coupling technology, with sigma-delta (Σ - Δ) analog-to-digital converter, chopper stabilized amplifiers, and a fully differential circuit topology to provide unequaled isolation-mode noise rejection, low offset, high gain accuracy and stability. They are designed for high precision DC voltage sensing in electronic motor drives, DC/DC and AC/DC converter and battery monitoring system. The sensors feature high input impedance and operate with full span of analog input voltage up to 2.46V. The shutdown feature provides power saving and can be controlled from external source, such as microprocessor. The high common-mode transient immunity (15 kV/μs) maintains the precision and stability needed to accurately monitor DC rail voltage in high noise motor control environments. This galvanic safe isolation solution is delivered in a compact, surface mount stretched SO-8 (SSO-8) package that meets worldwide regulatory safety standards.
Features
- Unity gain
- ± 0.5% (ACPL-C87BT) and ± 1% (ACPL-C87AT) gain tolerance @25°C
- -0.3 mV Input offset voltage
- 0.05% non linearity
- 25 ppm/°C gain drift vs. temperature
- 100 kHz bandwidth
- 0 to 2V nominal input range
- Qualified to AEC-Q100 Grade 1 test guidelines
- Operating temperature: -40°C to +125°C
- Shutdown feature (active high)
- 15 kV/μs common-mode rejection at VCM = 1 kV
- Working voltage, VIORM = 1414 Vpeak
- Compact, surface mount stretched SO8 package
- Worldwide safety approval: UL 1577 (5000 VRMS/1 minute), CSA, IEC/EN/DIN EN 60747-5-5
Applications
- Automotive BMS battery pack voltage sensing
- Automotive DC/DC converter voltage sensing
- Automotive motor inverter DC bus voltage sensing
- Automotive AC/DC (charger) DC output voltage sensing
- Isolation interface for temperature sensing
- General-purpose voltage sensing and monitoring
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8-6.8mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | - | |
| Features | Integrated ADC;Low-power mode | |
| Current - Supply | 10.5mA | |
| Sensor Type | Automotive High Precision DC Voltage Isolation Sensor | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards | |
| Manufacturer | Broadcom | |
| Packaging | SOP-8-6.8mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Integrated ADC;Low-power mode | |
| Current - Supply | 10.5mA | |
| Sensor Type | Automotive High Precision DC Voltage Isolation Sensor | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The ACPL-C87AT/C87BT isolation sensors utilize superior optical coupling technology, with sigma-delta (Σ - Δ) analog-to-digital converter, chopper stabilized amplifiers, and a fully differential circuit topology to provide unequaled isolation-mode noise rejection, low offset, high gain accuracy and stability. They are designed for high precision DC voltage sensing in electronic motor drives, DC/DC and AC/DC converter and battery monitoring system. The sensors feature high input impedance and operate with full span of analog input voltage up to 2.46V. The shutdown feature provides power saving and can be controlled from external source, such as microprocessor. The high common-mode transient immunity (15 kV/μs) maintains the precision and stability needed to accurately monitor DC rail voltage in high noise motor control environments. This galvanic safe isolation solution is delivered in a compact, surface mount stretched SO-8 (SSO-8) package that meets worldwide regulatory safety standards.
Features
- Unity gain
- ± 0.5% (ACPL-C87BT) and ± 1% (ACPL-C87AT) gain tolerance @25°C
- -0.3 mV Input offset voltage
- 0.05% non linearity
- 25 ppm/°C gain drift vs. temperature
- 100 kHz bandwidth
- 0 to 2V nominal input range
- Qualified to AEC-Q100 Grade 1 test guidelines
- Operating temperature: -40°C to +125°C
- Shutdown feature (active high)
- 15 kV/μs common-mode rejection at VCM = 1 kV
- Working voltage, VIORM = 1414 Vpeak
- Compact, surface mount stretched SO8 package
- Worldwide safety approval: UL 1577 (5000 VRMS/1 minute), CSA, IEC/EN/DIN EN 60747-5-5
Applications
- Automotive BMS battery pack voltage sensing
- Automotive DC/DC converter voltage sensing
- Automotive motor inverter DC bus voltage sensing
- Automotive AC/DC (charger) DC output voltage sensing
- Isolation interface for temperature sensing
- General-purpose voltage sensing and monitoring
C92186 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



