Mingda Microelectronics MD7050
| Manufacturer | Mingda MicroelectronicsAsian Brands |
| MPN | MD7050 |
| LCSC Part # | C920424 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | Low Voltage Detector |
| Datasheet | Mingda Microelectronics MD7050 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Mingda Microelectronics | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| standby current | 1.2uA | |
| Voltage - Supply | 1.5V~15V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Mingda Microelectronics | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low |
| Type | Description | |
|---|---|---|
| standby current | 1.2uA | |
| Voltage - Supply | 1.5V~15V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
Introduction
The MD 70XX series is a set of three-terminal low power voltage detectors implemented in CMOS technology. Each voltage detector in the series detects a particular fixed voltage ranging from 1.2V to 7V. The voltage detectors consist of a high-precision and low power consumption standard voltage source, a comparator, hysteresis circuit, and an output driver. CMOS technology ensures low power consumption. Although designed primarily as fixed voltage detectors, these devices can be used with external components to detect user specified threshold voltages
Features
- Low power consumption
- Low temperature coefficient
- Built-in high-stability reference source
- Open drain types: NMOS: MD70XX CMOS: 70XXC
- Built-in hysteresis characteristic
- TO-92 package
- SOT-89 package
- SOT-23-3/5 package
- SSOT-24 package
Applications
- Battery checkers
- Level selectors
- Power failure detectors
- Microcomputer reset
- Battery memory backup
- Non-volatile RAM signal storage protectors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0796 | $ 0.40 |
| 50+ | $ 0.0629 | $ 3.15 |
| 150+ | $ 0.0546 | $ 8.19 |
| 1,000+ | $ 0.0483 | $ 48.30 |
| 2,000+ | $ 0.0433 | $ 86.60 |
| 5,000+ | $ 0.0408 | $ 204.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Mingda Microelectronics | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| standby current | 1.2uA | |
| Voltage - Supply | 1.5V~15V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Mingda Microelectronics | |
| Packaging | SOT-89-3 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Active Level | Active Low |
| Type | Description | |
|---|---|---|
| standby current | 1.2uA | |
| Voltage - Supply | 1.5V~15V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 5V | |
| Number of Voltages Monitored | 1 |
Introduction
The MD 70XX series is a set of three-terminal low power voltage detectors implemented in CMOS technology. Each voltage detector in the series detects a particular fixed voltage ranging from 1.2V to 7V. The voltage detectors consist of a high-precision and low power consumption standard voltage source, a comparator, hysteresis circuit, and an output driver. CMOS technology ensures low power consumption. Although designed primarily as fixed voltage detectors, these devices can be used with external components to detect user specified threshold voltages
Features
- Low power consumption
- Low temperature coefficient
- Built-in high-stability reference source
- Open drain types: NMOS: MD70XX CMOS: 70XXC
- Built-in hysteresis characteristic
- TO-92 package
- SOT-89 package
- SOT-23-3/5 package
- SSOT-24 package
Applications
- Battery checkers
- Level selectors
- Power failure detectors
- Microcomputer reset
- Battery memory backup
- Non-volatile RAM signal storage protectors
C920424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



