LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Mingda Microelectronics MD7047

Manufacturer
MPN
MD7047
LCSC Part #
C920423
Packaging
SOT-89-3
Customer #
Key Attributes
Low Voltage Detector
DatasheetMingda Microelectronics MD7047
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMingda Microelectronics
PackagingSOT-89-3
Operating Temperature-40℃~+85℃
output typeOpen-drain
Reset Active LevelActive Low
standby current3uA
Voltage - Supply1V~15V
ChipTypeVoltage Detector

Introduction

AI Translation

The MD 70XX series is a set of three-terminal low power voltage detectors implemented in CMOS technology. Each voltage detector in the series detects a particular fixed voltage ranging from 1.2V to 7V. The voltage detectors consist of a high-precision and low power consumption standard voltage source, a comparator, hysteresis circuit, and an output driver. CMOS technology ensures low power consumption. Although designed primarily as fixed voltage detectors, these devices can be used with external components to detect user specified threshold voltages

Features

AI Translation
  • Low power consumption
  • Low temperature coefficient
  • Built-in high-stability reference source
  • Open drain types: NMOS: MD70XX CMOS: 70XXC
  • Built-in hysteresis characteristic
  • TO-92 package
  • SOT-89 package
  • SOT-23-3/5 package
  • SSOT-24 package

Applications

AI Translation
  • Battery checkers
  • Level selectors
  • Power failure detectors
  • Microcomputer reset
  • Battery memory backup
  • Non-volatile RAM signal storage protectors