BORN PESD5V0L1BA-N
| Manufacturer | BORNAsian Brands |
| MPN | PESD5V0L1BA-N |
| LCSC Part # | C920305 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SOD-323 |
| Datasheet | BORN PESD5V0L1BA-N |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 40A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 640W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 40A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 640W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 40A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 640W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOD-323 | |
| Clamping Voltage | 16V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 40A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 640W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
C920305 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



