LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TDK DPX165950DT-8126A1

Manufacturer
MPN
DPX165950DT-8126A1
LCSC Part #
C92024
Packaging
SMD-6P,1.6x0.8mm
Customer #
Key Attributes
Multilayer Diplexer For 2400 - 2496MHz/4900 - 5950MHz
DatasheetTDK DPX165950DT-8126A1
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerTDK
PackagingSMD-6P,1.6x0.8mm
High band insertion loss (Max)1.4dB
Low Band Attenuation (Min)26dB
Low band return loss (Min)9.54dB
Operating Temperature-40℃~+85℃
High Band Attenuation (Min)5dB
Low band insertion loss (Max)0.6dB
High band return loss (Min)9.54dB
High band range4.9GHz~5.95GHz
Low band range2.4GHz~2.496GHz

Introduction

AI Translation

This multilayer duplexer operates in the 2400–2496 MHz and 4900–5950 MHz bands, model DPX165950DT-8126A1, with dimensions of 1.6x0.8 mm (EIA 0603). The trace width on the evaluation board should be designed based on PCB material and thickness to match 50Ω characteristic impedance. Delivery specifications must be obtained prior to use, and safety design warnings must be observed during operation. The product is intended for general electronic equipment under normal operating and use conditions.

Applications

AI Translation
  • AV equipment
  • Telecommunications equipment
  • Home appliances
  • Entertainment equipment
  • Computer equipment