LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PTC PT8211-S

Manufacturer
PTCAsian Brands
MPN
PT8211-S
LCSC Part #
C92004
Packaging
SOP-8
Customer #
Key Attributes
16-Bit Digital to Analog Converter
DatasheetPTC PT8211-S
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerPTC
PackagingSOP-8
Settling Time-
Operating Temperature-
Quiescent Current (Iq)-
Voltage - Supply-
Function-
Integral non - linearity-
Resolution (Bits)16;-
Number of Channels2
Interface TypeSerial

Introduction

AI Translation

PT8211 is a dual channel, 16 bit Digital-to-Analog Converter IC utilizing CMOS technology specially designed for the digital audio applications. The internal conversion architecture is based on a R-2R resister ladder network, internal circuit is well matched and a 16 bit dynamic range is achieved even in whole supply voltage range. PT8211 also enhanced the performance of timing responsibility in digital serial bus, in a company with the fast switching R-2R network that make 8X oversampling audio signal is also supported. PT8211 can be supported wide range of sample frequency; it is compatible with TDA1311 by functionally. Its digital input timing format is Least Significant Bit Justified (LSBJ), or so called Japanese input format. Digital code format is two’s complement and MSB first. PT8211 is available in 8-pin SOP or DIP.

Features

AI Translation
  • CMOS technology
  • Support 3.3V bus input level
  • Low power consumption
  • Two audio channel output in the same chip
  • 16-bit dynamic range
  • Low total harmonic distortion
  • No phase shift between both output channel
  • Available in 8 pins, SOP or DIP

Applications

AI Translation
  • Digital audio equipment
  • CD ROM/VCD
  • Multimedia sound card
  • MPEG decoder card