YANGJIE YJS03GP10A
| Manufacturer | YANGJIEAsian Brands |
| MPN | YJS03GP10A |
| LCSC Part # | C919615 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.1W 100V 3.1A 132mΩ@10V 1 P-Channel P-Channel SOP-8 Single FETs, MOSFETs RoHS |
| Datasheet | YANGJIE YJS03GP10A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 119pF | |
| Ciss-Input Capacitance | 1.051nF | |
| Pd - Power Dissipation | 3.1W | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3.1A | |
| Reverse Transfer Capacitance (Crss) | 25pF | |
| RDS(on) | 132mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 20nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 119pF | |
| Ciss-Input Capacitance | 1.051nF | |
| Pd - Power Dissipation | 3.1W | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.1A | |
| Reverse Transfer Capacitance (Crss) | 25pF | |
| RDS(on) | 132mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 20nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 119pF | |
| Ciss-Input Capacitance | 1.051nF | |
| Pd - Power Dissipation | 3.1W | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3.1A | |
| Reverse Transfer Capacitance (Crss) | 25pF | |
| RDS(on) | 132mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 20nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YANGJIE | |
| Packaging | SOP-8 | |
| Output Capacitance(Coss) | 119pF | |
| Ciss-Input Capacitance | 1.051nF | |
| Pd - Power Dissipation | 3.1W | |
| Operating Temperature | - | |
| Configuration | - | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.1A | |
| Reverse Transfer Capacitance (Crss) | 25pF | |
| RDS(on) | 132mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 20nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
C919615 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

