LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI5C3251QEX product image
  • PI5C3251QEX thumbnail 1
  • PI5C3251QEX thumbnail 2
  • PI5C3251QEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PI5C3251QEX

Manufacturer
MPN
PI5C3251QEX
LCSC Part #
C918252
Packaging
SSOP-16-150mil
Customer #
Key Attributes
8:1 Mux/DeMux BusSwitch
DatasheetDIODES PI5C3251QEX
RoHS Compliance5 documents available
Alternative Parts1
In-Stock: 2,380
2,380 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3817$ 1.91
50+$ 0.3172$ 15.86
150+$ 0.2895$ 43.43
500+$ 0.255$ 127.50
2,500+$ 0.2396$ 599.00
5,000+$ 0.2304$ 1152.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerDIODES
PackagingSSOP-16-150mil
Type-
Number of Channels8/1
Voltage - Supply4V~5.5V
Operating Temperature-40℃~+85℃
Quiescent Current3uA
Current - Output High(IOH)-
Propagation Delay0.25ns@5V,50pF
FunctionTri-state output;Output enable high-impedance
Current - Output Low(IOL)-

Introduction

AI Translation

PI5C3251 is a Dual 8:1 Multiplexer/ Demultiplexer with three-state outputs that is pinout compatible with the PI74FCT251T, 74F251, and 74ALS/AS/LS 251. Inputs can be connected to outputs with low on resistance (5Ω) with no additional ground bounce noise or propagation delay.

Features

AI Translation
  • Near-Zero propagation delay
  • 5Ω switches connect inputs to outputs
  • Direct bus connection when switches are ON
  • Ultra Low Quiescent Power (0.2μA typical)
  • Ideally suited for notebook applications
  • Pin compatible with 74 series 251 logic devices
  • Packaging (Pb-free & Green available): 16-pin 150-mil wide plastic QSOP (Q)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
QS3251QG8RENESASQSOP-16-150mil10$ 1.015