XKB Connection X4612WVS-18I-C40D44-E60R1
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X4612WVS-18I-C40D44-E60R1 |
| LCSC Part # | C917633 |
| Packaging | SMD,P=2mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN HEADER 18POS 2mm SINGLE ROW SMD |
| Datasheet | XKB Connection X4612WVS-18I-C40D44-E60R1 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2mm(Staggered Pins) | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Square pin | |
| Supplementary Features | Double Molded | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Number of PINs | 18P | |
| Contact Plating | Gold | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2mm | |
| Pin Structure | 1x18P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2mm(Staggered Pins) | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Square pin |
| Type | Description | |
|---|---|---|
| Supplementary Features | Double Molded | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Number of PINs | 18P | |
| Contact Plating | Gold | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2mm | |
| Pin Structure | 1x18P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 420
420 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3019 | $ 1.51 |
| 50+ | $ 0.2402 | $ 12.01 |
| 150+ | $ 0.2138 | $ 32.07 |
| 1,000+ | $ 0.1722 | $ 172.20 |
| 2,000+ | $ 0.1576 | $ 315.20 |
| 5,000+ | $ 0.1487 | $ 743.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2mm(Staggered Pins) | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Square pin | |
| Supplementary Features | Double Molded | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Number of PINs | 18P | |
| Contact Plating | Gold | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2mm | |
| Pin Structure | 1x18P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2mm(Staggered Pins) | |
| Connector Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Circluar Pins/Square Pins | Square pin |
| Type | Description | |
|---|---|---|
| Supplementary Features | Double Molded | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Number of PINs | 18P | |
| Contact Plating | Gold | |
| Length of End Connection Pin | - | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2mm | |
| Pin Structure | 1x18P |
Help & FeedbackShow similar products (0) >
C917633 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| X4612WVS-18I-C40D44-E60R2 | XKB Connection | Similar | SMD,P=2mm(Staggered Pins) | 975 | $ 0.3075 | ||
| X4611WVS-18I-C40D44R2 | XKB Connection | Similar | SMD,P=2mm(Staggered Pins) | 425 | $0.2839 $0.2988 | ||
| X4611WVS-18I-C40D44R1 | XKB Connection | Similar | SMD,P=2mm | 55 | $ 0.3591 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



