XKB Connection X1503H-08-N0
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X1503H-08-N0 |
| LCSC Part # | C917525 |
| Packaging | P=1.5mm |
| Customer # | |
| Key Attributes | CONN HOUSING 8POS 1.5mm SINGLE ROW |
| Datasheet | XKB Connection X1503H-08-N0 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=1.5mm | |
| Pitch | 1.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | - | |
| Holes Structure | 1x8P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 8 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=1.5mm | |
| Pitch | 1.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | - | |
| Holes Structure | 1x8P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 8 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
In-Stock: 225
225 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1258$ 0.1133 | $ 0.57 |
| 50+ | $ 0.1$ 0.0900 | $ 4.50 |
| 150+ | $ 0.0871$ 0.0784 | $ 11.76 |
| 1,000+ | $ 0.0774$ 0.0697 | $ 69.70 |
| 2,000+ | $ 0.0697$ 0.0628 | $ 125.60 |
| 5,000+ | $ 0.0658$ 0.0593 | $ 296.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=1.5mm | |
| Pitch | 1.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | - | |
| Holes Structure | 1x8P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 8 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=1.5mm | |
| Pitch | 1.5mm | |
| Row Spacing | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+85℃ | |
| Reference Series | - | |
| Holes Structure | 1x8P | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 8 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



