TOGIALED TJ-S1005CL4T5ALC9Y-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S1005CL4T5ALC9Y-A5 |
| LCSC Part # | C917186 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | LED YELLOW WATER CLEAR 0402 SMD |
| Datasheet | TOGIALED TJ-S1005CL4T5ALC9Y-A5 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 585nm~595nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 585nm~595nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.0mm × 0.5mm SMT LED; height 0.4mm
- Low power consumption
- Wide viewing angle
- Packaging: 5000pcs/reel
- RoHS compliant
Applications
AI Translation
- Backlight
- Indicator light
In-Stock: 7,840
7,840 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0325$ 0.0309 | $ 0.62 |
| 200+ | $ 0.0254$ 0.0242 | $ 4.84 |
| 600+ | $ 0.0215$ 0.0205 | $ 12.30 |
| 5,000+ | $ 0.0189$ 0.0180 | $ 90.00 |
| 10,000+ | $ 0.0168$ 0.0160 | $ 160.00 |
| 20,000+ | $ 0.0158$ 0.0151 | $ 302.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd | |
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 585nm~595nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 200mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 1mm x 0.5mm square LED | |
| Voltage - Forward(Vf) | 1.8V~2.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength | 585nm~595nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1.0mm × 0.5mm SMT LED; height 0.4mm
- Low power consumption
- Wide viewing angle
- Packaging: 5000pcs/reel
- RoHS compliant
Applications
AI Translation
- Backlight
- Indicator light
C917186 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TJ-S1005SW4TGLC9Y-A5 | TOGIALED | 0402 | 2,150 | $0.0459 $0.0483 |



