JSMSEMI BTA24-600BWRG
| Manufacturer | JSMSEMIAsian Brands |
| MPN | BTA24-600BWRG |
| LCSC Part # | C916866 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | TRIAC 600V 25A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 75mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 250A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With TO-220AB non insulated package
- Suitables for general purpose AC switching
Applications
AI Translation
- static relays
- heating regulation
- induction motor starting circuits
- light dimmers
- motor speed controllers
In-Stock: 2,779
2,779 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7637$ 0.6110 | $ 0.61 |
| 10+ | $ 0.6256$ 0.5005 | $ 5.01 |
| 50+ | $ 0.5573$ 0.4459 | $ 22.30 |
| 100+ | $ 0.4891$ 0.3913 | $ 39.13 |
| 500+ | $ 0.4494$ 0.3596 | $ 179.80 |
| 1,000+ | $ 0.4271$ 0.3417 | $ 341.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-220AB | |
| Holding Current (Ih) | 75mA | |
| Operating Temperature | - | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.55V | |
| Current - On State(It(RMS)) | 25A | |
| Peak off - state voltage(Vdrm) | 600V | |
| Current - Surge(Itsm@f) | 250A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- With TO-220AB non insulated package
- Suitables for general purpose AC switching
Applications
AI Translation
- static relays
- heating regulation
- induction motor starting circuits
- light dimmers
- motor speed controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



