LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JSMSEMI BT151S-500R

Manufacturer
JSMSEMIAsian Brands
MPN
BT151S-500R
LCSC Part #
C916492
Packaging
TO-252(DPAK)
Customer #
Key Attributes
TRIAC 500V 12A TO-252(DPAK)
DatasheetJSMSEMI BT151S-500R
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJSMSEMI
PackagingTO-252(DPAK)
Operating Temperature-40℃~+125℃
Holding Current (Ih)30mA
Current - Gate Trigger(Igt)15mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)500V
Current - Surge(Itsm@f)-
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Introduction

AI Translation

Planar passivated Silicon Controlled Rectifier (SCR) in a TO252 (DPAK) surface mountable plastic package intended for use in applications requiring high bidirectional blocking voltage, High surge current capability and high thermal cycling performance.

Features

AI Translation
  • High bidirectional blocking voltage capability
  • High surge current capability
  • High thermal cycling performance
  • Surface mountable package

Applications

AI Translation
  • Ignition circuits
  • Motor control
  • Protection circuits
  • Voltage regulation