ST LIS2DS12TR
| Manufacturer | |
| MPN | LIS2DS12TR |
| LCSC Part # | C915682 |
| Packaging | LGA-12(2x2) |
| Customer # | |
| Key Attributes | MEMS digital output motion sensor: ultra-low-power, high-performance 3-axis pico accelerometer |
| Datasheet | ST LIS2DS12TR |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ST | |
| Packaging | LGA-12(2x2) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | - | |
| Features | - | |
| Standby Current | 700nA | |
| Acceleration Measurement Range (MAX) | ±16g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ST | |
| Packaging | LGA-12(2x2) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit |
| Type | Description | |
|---|---|---|
| Cache Size | - | |
| Features | - | |
| Standby Current | 700nA | |
| Acceleration Measurement Range (MAX) | ±16g |
Introduction
The LIS2DS12 is an ultra- low- power, high- performance three- axis linear accelerometer belonging to the "pico" family which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers. The LIS2DS12 has user- selectable full scales of ± 2g / ± 4g / ± 8g / ± 16g and is capable of measuring accelerations with output data rates from 1 Hz to 6400 Hz. The LIS2DS12 has an integrated 256- level first- in, first- out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The embedded self- test capability allows the user to check the functioning of the sensor in the final application. The LIS2DS12 has a dedicated internal engine architecture in order to process internally motion and acceleration detection including free- fall, wakeup, single and double- tap detection, activity- inactivity, portrait and landscape detection, step counter and step detection along with significant motion detection. The LIS2DS12 is available in a small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from - 40℃ to +85℃.
Features
- Supply voltage, 1.62 V to 1.98 V
- Independent IOs supply (1.8 V) and supply voltage compatible
- Ultra-low power consumption
- ± 2g / ± 4g / ± 8g / ± 16g full scale
- High-speed I²C / SPI digital output interface
- Low noise
- 16-bit data output
- Embedded temperature sensor
- Self-test
- 256-level FIFO
- 10000g high shock survivability
- ECOPACK, RoHS and "Green" compliant
Applications
- Motion-activated functions and user interfaces
- Gesture recognition and gaming
- Pedometer, step detector and step counters
- Display orientation
- Sensor hub function
- Tilt function
- Tap/double-tap recognition
- 6D/4D orientation
- Free-fall detection
- Smartpower saving for handheld devices
- Impact recognition and logging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.857 | $ 1.86 |
| 10+ | $ 1.5715 | $ 15.72 |
| 30+ | $ 1.3936 | $ 41.81 |
| 100+ | $ 1.2092 | $ 120.92 |
| 500+ | $ 1.1276 | $ 563.80 |
| 1,000+ | $ 1.0917 | $ 1091.70 |
Standard Packaging8000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ST | |
| Packaging | LGA-12(2x2) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | - | |
| Features | - | |
| Standby Current | 700nA | |
| Acceleration Measurement Range (MAX) | ±16g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ST | |
| Packaging | LGA-12(2x2) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit |
| Type | Description | |
|---|---|---|
| Cache Size | - | |
| Features | - | |
| Standby Current | 700nA | |
| Acceleration Measurement Range (MAX) | ±16g |
Introduction
The LIS2DS12 is an ultra- low- power, high- performance three- axis linear accelerometer belonging to the "pico" family which leverages on the robust and mature manufacturing processes already used for the production of micromachined accelerometers. The LIS2DS12 has user- selectable full scales of ± 2g / ± 4g / ± 8g / ± 16g and is capable of measuring accelerations with output data rates from 1 Hz to 6400 Hz. The LIS2DS12 has an integrated 256- level first- in, first- out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The embedded self- test capability allows the user to check the functioning of the sensor in the final application. The LIS2DS12 has a dedicated internal engine architecture in order to process internally motion and acceleration detection including free- fall, wakeup, single and double- tap detection, activity- inactivity, portrait and landscape detection, step counter and step detection along with significant motion detection. The LIS2DS12 is available in a small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from - 40℃ to +85℃.
Features
- Supply voltage, 1.62 V to 1.98 V
- Independent IOs supply (1.8 V) and supply voltage compatible
- Ultra-low power consumption
- ± 2g / ± 4g / ± 8g / ± 16g full scale
- High-speed I²C / SPI digital output interface
- Low noise
- 16-bit data output
- Embedded temperature sensor
- Self-test
- 256-level FIFO
- 10000g high shock survivability
- ECOPACK, RoHS and "Green" compliant
Applications
- Motion-activated functions and user interfaces
- Gesture recognition and gaming
- Pedometer, step detector and step counters
- Display orientation
- Sensor hub function
- Tilt function
- Tap/double-tap recognition
- 6D/4D orientation
- Free-fall detection
- Smartpower saving for handheld devices
- Impact recognition and logging
C915682 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LIS2DW12TR | ST | LGA-12(2x2) | 19,396 | $ 1.1955 | ||
| LSM303AGRTR | ST | LGA-12(2x2) | 6,995 | $ 5.31 | ||
| BMA456 | Bosch | LGA-12(2x2) | 2,834 | $ 4.9012 | ||
| MC3479 | MEMSIC | LGA-12(2x2) | 917 | $ 1.7226 | ||
| LIS2DTW12TR | ST | LGA-12(2x2) | 787 | $ 1.6432 | ||
| KX022ACR-ZE2 | ROHM | VLGA-12(2x2) | 20 | $ 1.6405 | ||
| LIS2DS12 | ST | LGA-12(2x2) | 0 | $ 3.233 | ||
| LSM303AHTR | ST | LGA-12(2x2) | 0 | $ 2.415 | ||
| ISM303DACTR | ST | LGA-12(2x2) | 0 | $ 4.0402 | ||
| BMA490L | Bosch | LGA-12(2x2) | 0 | $ 2.1393 |



