MetalLions MSRH5D28-2R2MT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MSRH5D28-2R2MT |
| LCSC Part # | C915278 |
| Packaging | SMD,5.7x5.7mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH SMD,5.7x5.7mm |
| Datasheet | MetalLions MSRH5D28-2R2MT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,5.7x5.7mm | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,5.7x5.7mm |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Type | Wire-wound inductor |
Help & FeedbackShow similar products (0) >
In-Stock: 815
815 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1373$ 0.1305 | $ 0.65 |
| 50+ | $ 0.1073$ 0.1020 | $ 5.10 |
| 150+ | $ 0.0924$ 0.0878 | $ 13.17 |
| 500+ | $ 0.0811$ 0.0771 | $ 38.55 |
| 2,000+ | $ 0.0713$ 0.0678 | $ 135.60 |
| 4,000+ | $ 0.0668$ 0.0635 | $ 254.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,5.7x5.7mm | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Type | Wire-wound inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,5.7x5.7mm |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Type | Wire-wound inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



