MetalLions MSCD43-680KT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MSCD43-680KT |
| LCSC Part # | C915175 |
| Packaging | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH SMD,4.5x4mm |
| Datasheet | MetalLions MSCD43-680KT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,4.5x4mm | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.117Ω | |
| Current - Saturation(Isat) | 460mA | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,4.5x4mm | |
| Inductance | 68uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 1.117Ω | |
| Current - Saturation(Isat) | 460mA | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,4.5x4mm | |
| Inductance | 68uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.117Ω | |
| Current - Saturation(Isat) | 460mA | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | SMD,4.5x4mm | |
| Inductance | 68uH | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 1.117Ω | |
| Current - Saturation(Isat) | 460mA | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C915175 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



