LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CHIPSEA CS1256-SOP16

Manufacturer
CHIPSEAAsian Brands
MPN
CS1256-SOP16
LCSC Part #
C914969
Packaging
SOP-16
Customer #
Key Attributes
Serial Port 2.4V~3.6V SOP-16 Analog to Digital Converters (ADC)
DatasheetCHIPSEA CS1256-SOP16
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerCHIPSEA
PackagingSOP-16
Operating Temperature-40℃~+85℃
InterfaceSerial Port
Quiescent Current (Iq)-
Voltage - Supply2.4V~3.6V
Number of Channels1
Integral non - linearity-
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency5.898MHz
FeaturesMultiplexers;Integrated modulator;Built-in digital filter;Power-on reset
Resolution(Bits)24;10Hz
S/N Ratio-
DNL (LSB)-
ADC architectureSigma-Delta
Programmable GainSupport

Introduction

AI Translation

CS1256 integrates one ADC signal chain and one Body Impedance Measurement (BIM) module. The ADC signal chain consists of input MUXP/MUXN, a programmable low-noise gain amplifier (PGA), a Sigma-delta ADC, and a Digital Filter. MUXP/MUXN provides 3 internal input channels; the PGA and ADC support multiple gain selections; and the digital filter is configurable for various output data rates. The BIM module uses a sinusoidal excitation source to convert body impedance into a voltage signal, which is then fed into the ADC signal chain for measurement, supporting multi-electrode and multi-frequency body impedance measurement. CS1256 integrates a low-drift LDO, a voltage reference VREF, and a high-precision oscillator OSC. CS1256 supports configuration of multiple functional modes via a 3-wire serial interface, such as body impedance analysis and supply voltage monitoring.

Features

AI Translation
  • BIM supports 4-electrode measurement
  • BIM supports multi-frequency measurement: 5K/10K/25K/50K/100K/250KHz
  • BIM supports impedance magnitude and phase angle measurement
  • ADC 24-bit resolution, output rate 8 selectable ranges: 10~1280Hz
  • ADC effective bits: 19.5bits ENOB at 2.35V reference, 40Hz rate, 128x gain
  • LDO & internal reference voltage: built-in LDO, output selectable: 2.35/2.45/2.8/3.0V

Applications

AI Translation
  • AC body impedance analysis for fat measurement