Infineon/CYPRESS CY7C1470BV33-200BZXI
| Manufacturer | |
| MPN | CY7C1470BV33-200BZXI |
| LCSC Part # | C914904 |
| Packaging | FBGA-165 |
| Customer # | |
| Key Attributes | 72Mbit Parallel Port (Parallel) FBGA-165 Memory RoHS |
| Datasheet | Infineon/CYPRESS CY7C1470BV33-200BZXI |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | FBGA-165 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 3.135V~3.6V;500mA | |
| Access Time | 3ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 120mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | FBGA-165 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function |
| Type | Description | |
|---|---|---|
| Memory Size | 72Mbit | |
| Voltage - Supply | 3.135V~3.6V;500mA | |
| Access Time | 3ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 120mA |
Introduction
The CY7C1470BV33, CY7C1472BV33, and CY7C1474BV33 are 3.3 V, 2Mx36/4Mx18/1Mx72 Synchronous pipelined burst SRAMs with No Bus Latency™ (NoBL™) logic, respectively. They are designed to support unlimited true back-to-back read or write operations with no wait states. The CY7C1470BV33, CY7C1472BV33, and CY7C1474BV33 are equipped with the advanced (NoBL) logic required to enable consecutive read or write operations with data being transferred on every clock cycle. This feature dramatically improves the throughput of data in systems that require frequent read or write transitions. The CY7C1470BV33, CY7C1472BV33, and CY7C1474BV33 are pin compatible and functionally equivalent to ZBT devices.
Features
- Pin-compatible and functionally equivalent to ZBT
- Supports 250 MHz bus operations with zero wait states
- Available speed grades are 250, 200, and 167 MHz
- Internally self timed output buffer control to eliminate the need to use asynchronous OE
- Fully registered (inputs and outputs) for pipelined operation
- Byte Write capability
- Single 3.3 V power supply
- Fast clock-to-output time 3.0 ns (for 250 MHz device)
- Clock Enable (CEN) pin to suspend operation
- Synchronous self timed writes
- IEEE 1149.1 JTAG Boundary Scan compatible
- Burst capability – linear or interleaved burst order
- “ZZ” Sleep Mode option and Stop Clock option
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | FBGA-165 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function | |
| Memory Size | 72Mbit | |
| Voltage - Supply | 3.135V~3.6V;500mA | |
| Access Time | 3ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 120mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | Infineon/CYPRESS | |
| Packaging | FBGA-165 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function;Boundary scan (JTAG) function |
| Type | Description | |
|---|---|---|
| Memory Size | 72Mbit | |
| Voltage - Supply | 3.135V~3.6V;500mA | |
| Access Time | 3ns | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 120mA |
Introduction
The CY7C1470BV33, CY7C1472BV33, and CY7C1474BV33 are 3.3 V, 2Mx36/4Mx18/1Mx72 Synchronous pipelined burst SRAMs with No Bus Latency™ (NoBL™) logic, respectively. They are designed to support unlimited true back-to-back read or write operations with no wait states. The CY7C1470BV33, CY7C1472BV33, and CY7C1474BV33 are equipped with the advanced (NoBL) logic required to enable consecutive read or write operations with data being transferred on every clock cycle. This feature dramatically improves the throughput of data in systems that require frequent read or write transitions. The CY7C1470BV33, CY7C1472BV33, and CY7C1474BV33 are pin compatible and functionally equivalent to ZBT devices.
Features
- Pin-compatible and functionally equivalent to ZBT
- Supports 250 MHz bus operations with zero wait states
- Available speed grades are 250, 200, and 167 MHz
- Internally self timed output buffer control to eliminate the need to use asynchronous OE
- Fully registered (inputs and outputs) for pipelined operation
- Byte Write capability
- Single 3.3 V power supply
- Fast clock-to-output time 3.0 ns (for 250 MHz device)
- Clock Enable (CEN) pin to suspend operation
- Synchronous self timed writes
- IEEE 1149.1 JTAG Boundary Scan compatible
- Burst capability – linear or interleaved burst order
- “ZZ” Sleep Mode option and Stop Clock option
C914904 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
