YAGEO MFR2WSJB-MB51K
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR2WSJB-MB51K |
| LCSC Part # | C914823 |
| Packaging | Through Hole,D4.5xL11.5mm |
| Customer # | |
| Key Attributes | RES 51kΩ ±5% 2W Through Hole,D4.5xL11.5mm |
| Datasheet | YAGEO MFR2WSJB-MB51K |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 51kΩ | |
| Power(Watts) | 2W | |
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 51kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 1,910
1,910 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0645 | $ 0.65 |
| 100+ | $ 0.0514 | $ 5.14 |
| 300+ | $ 0.0448 | $ 13.44 |
| 2,000+ | $ 0.0399 | $ 79.80 |
| 4,000+ | $ 0.0359 | $ 143.60 |
| 10,000+ | $ 0.0339 | $ 339.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 51kΩ | |
| Power(Watts) | 2W | |
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 51kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Metal Film Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C914823 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MFR2WSJT-73-51K | YAGEO | Through Hole,D4.5xL11.5mm | 590 | $ 0.0631 | ||
| MFR2WSFTE73-51K | YAGEO | Through Hole,D4.5xL11.5mm | 1,000 | $ 0.0618 | ||
| RSF2WSJT-52-51K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0413 | ||
| RSF2WSJT-73-51K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0413 | ||
| HHV2SSJT-73-51K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.1015 | ||
| RSF2WSJR-52-51K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0417 | ||
| HHV2SSJR-73-51K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.1064 | ||
| RSF2WSJR-73-51K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0433 | ||
| FMP3WSJT-73-51K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0446 | ||
| MFR2WSFTF52-51K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0316 |



