APEX PA78DK
| Manufacturer | |
| MPN | PA78DK |
| LCSC Part # | C914669 |
| Packaging | PSOP-20 |
| Customer # | |
| Key Attributes | High-voltage, high-speed, low quiescent current operational amplifier |
| Datasheet | APEX PA78DK |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | APEX | |
| Packaging | PSOP-20 | |
| Output Current | 150mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 8mV | |
| Slew Rate | 350V/us | |
| Input Offset Current(Ios) | 12pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 8.5pA | |
| Common Mode Rejection Ratio(CMRR) | 118dB | |
| Input Offset Voltage Drift(Vos TC) | 63uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 700uA | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -175V~-10V;10V~175V | |
| Single Supply | 20V~350V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | APEX | |
| Packaging | PSOP-20 | |
| Output Current | 150mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 8mV | |
| Slew Rate | 350V/us | |
| Input Offset Current(Ios) | 12pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 8.5pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 118dB | |
| Input Offset Voltage Drift(Vos TC) | 63uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 700uA | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -175V~-10V;10V~175V | |
| Single Supply | 20V~350V |
Introduction
The PA78 is a high voltage, high speed, low idle current op- amp capable of delivering up to 200mA peak output current. Due to the dynamic biasing of the input stage, it can achieve slew rates over 350V / μs, while only consuming less than 1mA of idle current. External phase compensation allows great flexibility for the user to optimize bandwidth and stability. The output stage is protected with user selected current limit resistor. For the selection of this current limiting resistor, pay close attention to the SOA curves for each package type. Proper heatsinking is required for maximum reliability.
Features
- A Unique (Patent Pending) Technique for Very Low Quiescent Current
- Over 350 V/μs Slew Rate
- Wide Supply Voltage
- Single Supply: 20V To 350V
- Split Supplies: ±10V To ±175V
- Output Current - 150mA Cont.; 200mA Pk
- Up to 23 Watt Dissipation Capability
- Over 200 kHz Power Bandwidth
Applications
- Piezoelectric Positioning and Actuation
- Electrostatic Deflection
- Deformable Mirror Actuators
- Chemical and Biological Stimulators
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | APEX | |
| Packaging | PSOP-20 | |
| Output Current | 150mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 8mV | |
| Slew Rate | 350V/us | |
| Input Offset Current(Ios) | 12pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 8.5pA | |
| Common Mode Rejection Ratio(CMRR) | 118dB | |
| Input Offset Voltage Drift(Vos TC) | 63uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 700uA | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -175V~-10V;10V~175V | |
| Single Supply | 20V~350V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | APEX | |
| Packaging | PSOP-20 | |
| Output Current | 150mA | |
| Number of Channels | - | |
| Vos - Input Offset Voltage | 8mV | |
| Slew Rate | 350V/us | |
| Input Offset Current(Ios) | 12pA | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 8.5pA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 118dB | |
| Input Offset Voltage Drift(Vos TC) | 63uV/℃ | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 700uA | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -175V~-10V;10V~175V | |
| Single Supply | 20V~350V |
Introduction
The PA78 is a high voltage, high speed, low idle current op- amp capable of delivering up to 200mA peak output current. Due to the dynamic biasing of the input stage, it can achieve slew rates over 350V / μs, while only consuming less than 1mA of idle current. External phase compensation allows great flexibility for the user to optimize bandwidth and stability. The output stage is protected with user selected current limit resistor. For the selection of this current limiting resistor, pay close attention to the SOA curves for each package type. Proper heatsinking is required for maximum reliability.
Features
- A Unique (Patent Pending) Technique for Very Low Quiescent Current
- Over 350 V/μs Slew Rate
- Wide Supply Voltage
- Single Supply: 20V To 350V
- Split Supplies: ±10V To ±175V
- Output Current - 150mA Cont.; 200mA Pk
- Up to 23 Watt Dissipation Capability
- Over 200 kHz Power Bandwidth
Applications
- Piezoelectric Positioning and Actuation
- Electrostatic Deflection
- Deformable Mirror Actuators
- Chemical and Biological Stimulators
C914669 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



