MCC SMBJ6.5A-TP
| Manufacturer | |
| MPN | SMBJ6.5A-TP |
| LCSC Part # | C914406 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 6.5VWM 11.2VC SMB(DO-214AA) |
| Datasheet | MCC SMBJ6.5A-TP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 53.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.22V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 53.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.22V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For Surface Mount Applications in Order to Optimize Board Space
- Low Inductance
- Fast Response Time: Typical Less than 1ps From 0V to VBR min
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
- For Bidirectional Devices Add "C" To The Suffix of The Part Number: i.e. SMBJ5.0CA for 5% Tolerance
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 53.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.22V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 11.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 53.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.22V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For Surface Mount Applications in Order to Optimize Board Space
- Low Inductance
- Fast Response Time: Typical Less than 1ps From 0V to VBR min
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
- For Bidirectional Devices Add "C" To The Suffix of The Part Number: i.e. SMBJ5.0CA for 5% Tolerance
C914406 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



