muRata NFM15CC222D1C3D
| Manufacturer | |
| Mfr. Part # | NFM15CC222D1C3D |
| LCSC Part # | C914151 |
| Package | SMD-4P,1x0.5mm |
| Customer # | |
| Key Attributes | 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMiFIL) for General Purpose |
| Description | 2.2nF ±20% 40mΩ SMD-4P,1x0.5mm Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Package | SMD-4P,1x0.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,100 
10,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0449 | $ 0.45 |
100+ | $ 0.0356 | $ 3.56 |
300+ | $ 0.031 | $ 9.30 |
1,000+ | $ 0.0275 | $ 27.50 |
5,000+ | $ 0.0247 | $ 123.50 |
10,000+ | $ 0.0233 | $ 233.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$