TI ADS1234IPWR
| Manufacturer | |
| MPN | ADS1234IPWR |
| LCSC Part # | C914116 |
| Packaging | TSSOP-28 |
| Customer # | |
| Key Attributes | 2-channel and 4-channel, 24-bit, Delta-Sigma analog-to-digital converters for sensor bridging |
| Datasheet | TI ADS1234IPWR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | Serial Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.3V | |
| Number of Channels | 4 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 200kHz~4.9152MHz | |
| Features | Bipolar input;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration | |
| Resolution(Bits) | 10Hz;24;80Hz | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | Serial Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.3V | |
| Number of Channels | 4 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 200kHz~4.9152MHz | |
| Features | Bipolar input;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration | |
| Resolution(Bits) | 10Hz;24;80Hz | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
The ADS1232 and ADS1234 (ADS123x) are precision 24-bit analog-to-digital converters (ADCs). With a low-noise programmable gain amplifier (PGA), a precision Δ-Σ ADC, and an internal oscillator, the ADS123x provides a complete front-end solution for bridge sensor applications, including weighing scales, strain gauges, and pressure sensors. The input multiplexer (MUX) accepts dual (ADS1232) or quad (ADS1234) differential inputs. The ADS1232 also includes a temperature sensor for monitoring the ambient temperature. The low-noise PGA has selectable gains of 1, 2, 64, or 128, supporting full-scale differential inputs of ±2.5V, ±1.25V, ±39mV, or ±19.5mV. The Δ-Σ ADC can provide up to 23.5 bits of effective resolution and supports two data rates: 10SPS (providing 50Hz and 60Hz rejection) and 80SPS. The ADS123x can be externally timed using an oscillator or a crystal, or it can be timed by the internal oscillator. Offset voltage calibration can be performed on demand, and the ADS123x can be placed in a low-power standby mode or completely shut down in a power-down mode. The ADS123x can be operated through simple pin-drive control without programming digital registers. Data is output through a two-wire serial interface directly connected to an MSP430 or other microcontrollers.
Features
- Complete front-end for bridge sensors
- 23.5-bit effective resolution (Gain = 1)
- 19.2-bit noise-free resolution (Gain = 64)
- Low-noise PGA
- Selectable gains: 1, 2, 64, and 128
- RMS noise:
- 17nV at 10SPS (Gain = 128)
- 44nV at 80SPS (Gain = 128)
- 100dB simultaneous 50Hz and 60Hz rejection
- Flexible clock options:
- Low-drift internal oscillator
- Optional external crystal
- Selectable data rate: 10SPS or 80SPS
- Simple ratiometric measurement:
- External voltage reference up to 5V
- Dual differential input channels with internal temperature sensor (ADS1232)
- Four differential input channels (ADS1234)
- 2-wire serial interface
- Supply voltage range: 2.7V to 5.3V
- Temperature range: -40°C to +105°C
- Package: TSSOP-24 (ADS1232) or TSSOP-28 (ADS1234)
Applications
- Weighing scales
- PLC weight modules
- Pressure sensors
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | Serial Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.3V | |
| Number of Channels | 4 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 200kHz~4.9152MHz | |
| Features | Bipolar input;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration | |
| Resolution(Bits) | 10Hz;24;80Hz | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | TSSOP-28 | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | Serial Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.3V | |
| Number of Channels | 4 | |
| Integral non - linearity | - |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 200kHz~4.9152MHz | |
| Features | Bipolar input;Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration | |
| Resolution(Bits) | 10Hz;24;80Hz | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Introduction
The ADS1232 and ADS1234 (ADS123x) are precision 24-bit analog-to-digital converters (ADCs). With a low-noise programmable gain amplifier (PGA), a precision Δ-Σ ADC, and an internal oscillator, the ADS123x provides a complete front-end solution for bridge sensor applications, including weighing scales, strain gauges, and pressure sensors. The input multiplexer (MUX) accepts dual (ADS1232) or quad (ADS1234) differential inputs. The ADS1232 also includes a temperature sensor for monitoring the ambient temperature. The low-noise PGA has selectable gains of 1, 2, 64, or 128, supporting full-scale differential inputs of ±2.5V, ±1.25V, ±39mV, or ±19.5mV. The Δ-Σ ADC can provide up to 23.5 bits of effective resolution and supports two data rates: 10SPS (providing 50Hz and 60Hz rejection) and 80SPS. The ADS123x can be externally timed using an oscillator or a crystal, or it can be timed by the internal oscillator. Offset voltage calibration can be performed on demand, and the ADS123x can be placed in a low-power standby mode or completely shut down in a power-down mode. The ADS123x can be operated through simple pin-drive control without programming digital registers. Data is output through a two-wire serial interface directly connected to an MSP430 or other microcontrollers.
Features
- Complete front-end for bridge sensors
- 23.5-bit effective resolution (Gain = 1)
- 19.2-bit noise-free resolution (Gain = 64)
- Low-noise PGA
- Selectable gains: 1, 2, 64, and 128
- RMS noise:
- 17nV at 10SPS (Gain = 128)
- 44nV at 80SPS (Gain = 128)
- 100dB simultaneous 50Hz and 60Hz rejection
- Flexible clock options:
- Low-drift internal oscillator
- Optional external crystal
- Selectable data rate: 10SPS or 80SPS
- Simple ratiometric measurement:
- External voltage reference up to 5V
- Dual differential input channels with internal temperature sensor (ADS1232)
- Four differential input channels (ADS1234)
- 2-wire serial interface
- Supply voltage range: 2.7V to 5.3V
- Temperature range: -40°C to +105°C
- Package: TSSOP-24 (ADS1232) or TSSOP-28 (ADS1234)
Applications
- Weighing scales
- PLC weight modules
- Pressure sensors
C914116 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

